Silicon Labs Microcontrollers - MCU

Results: 1,622
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB flash 0.5 kB RAM 8-bit Busy Bee MCU 151In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-20 CIP-51 8051 8 bit 25 MHz 8 kB 512 B 12 bit 16 I/O 2.2 V 3.6 V + 85 C Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB flash 0.5 kB RAM 8-bit Busy Bee MCU 1,491In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 CIP-51 8051 8 bit 25 MHz 8 kB 512 B 12 bit 13 I/O 2.2 V 3.6 V + 85 C Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB flash 0.5 kB RAM 8-bit Busy Bee MCU 1,289In Stock
1,008Expected 3/4/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 CIP-51 8051 8 bit 25 MHz 8 kB 512 B 12 bit 13 I/O 2.2 V 3.6 V + 125 C Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB flash 0.5 kB RAM 8-bit Sleepy Bee MCU 938In Stock
Min.: 1
Mult.: 1

SMD/SMT CSP-16 CIP-51 8051 8 bit 25 MHz 8 kB 512 B 12 bit 13 I/O 1.8 V 3.6 V + 85 C Cut Tape

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB flash 0.5 kB RAM 8-bit Sleepy Bee MCU 610In Stock
2,500Expected 1/5/2026
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT CSP-16 CIP-51 8051 8 bit 25 MHz 8 kB 256 B 12 bit 13 I/O 3.6 V 2.2 V + 85 C Reel, Cut Tape, MouseReel
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M4 32-bit 72 MHz 2048 kB USB LCD MCU 68In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-100 ARM Cortex M4 32 bit 72 MHz 2.05 MB 512 kB 12 bit 83 I/O 1.8 V 3.8 V + 85 C Tray
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M4 32-bit 72 MHz 2048 kB USB LCD MCU 970In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT BGA-152 ARM Cortex M4 32 bit 72 MHz 2.05 MB 512 kB 12 bit 121 I/O 1.8 V 3.8 V + 85 C Reel, Cut Tape, MouseReel
Silicon Labs 8-bit Microcontrollers - MCU 8KB,24ADC,28Pin MCU 127In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT QFN-28 8051 8 bit 50 MHz 8 kB 768 B 24 bit 17 I/O 2.7 V 3.6 V + 85 C Reel, Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 8 kB 8-bit MCU 228In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT QFN-28 8051 8 bit 50 MHz 8 kB 768 B 16 bit 17 I/O 2.7 V 3.6 V + 85 C Reel, Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU 16kB/1kB RAM, 10b ADC, 10b 2xDAC, QFN24 113In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT QFN-24 8051 8 bit 50 MHz 16 kB 1 kB 10 bit 21 I/O 1.8 V 3.6 V + 105 C Reel, Cut Tape, MouseReel
Silicon Labs 8-bit Microcontrollers - MCU 16kB/1kB RAM, 10b ADC, 10b 2xDAC, QFN20 213In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT QFN-20 8051 8 bit 50 MHz 16 kB 1 kB 10 bit 17 I/O 1.8 V 3.6 V + 105 C Reel, Cut Tape, MouseReel

Silicon Labs 8-bit Microcontrollers - MCU 32kB/4kB RAM, 10b ADC, DC-DC, 0.9V, LQFP32 127In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT LQFP-32 8051 8 bit 25 MHz 32 kB 4.25 kB 10 bit 24 I/O 900 mV 3.6 V + 85 C Reel, Cut Tape, MouseReel
Silicon Labs 8-bit Microcontrollers - MCU 32kB/4kB RAM, 10bADC, DC-DC, 0.9V, QFN24 1,032In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-24 8051 8 bit 25 MHz 32 kB 4.25 kB 10 bit 16 I/O 900 mV 3.6 V + 85 C Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 16 kB flash 2.25 kB RAM 8-bit Busy Bee MCU 1,175In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-32 CIP-51 8051 8 bit 50 MHz 16 kB 2.3 kB 10 bit, 12 bit 28 I/O 2.2 V 3.6 V + 85 C Tray
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M33 32-bit 76 MHz 512 kB AES MCU 646In Stock
2,450Expected 7/4/2026
Min.: 1
Mult.: 1

SMD/SMT QFN-40 ARM Cortex M33 32 bit 76.8 MHz 512 kB 32 kB 12 bit, 16 bit 26 I/O 1.71 V 3.8 V + 125 C Tray
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M33 32-bit 76 MHz 256 kB AES MCU 750In Stock
2,500Expected 12/5/2026
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT QFN-40 ARM Cortex M33 32 bit 76.8 MHz 256 kB 32 kB 12 bit 26 I/O 3 V 3 V + 125 C Reel, Cut Tape
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M33 32-bit 76 MHz 64 kB AES MCU 1,517In Stock
4,900Expected 20/3/2026
Min.: 1
Mult.: 1

SMD/SMT QFN-40 ARM Cortex M33 32 bit 76.8 MHz 64 kB 32 kB 12 bit, 16 bit 26 I/O 1.71 V 3.8 V + 125 C Tray
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M0+ 48 MHz 128 kB flash 32 kB RAM MCU 32In Stock
1,300Expected 20/3/2026
Min.: 1
Mult.: 1

SMD/SMT QFN-64 ARM Cortex M0+ 32 bit 48 MHz 128 kB 32 kB 12 bit 56 I/O 1.8 V 3.8 V + 85 C Tray
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M0+ 48 MHz 128 kB flash 32 kB RAM MCU 153In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-64 ARM Cortex M0+ 32 bit 48 MHz 128 kB 32 kB 12 bit 56 I/O 1.8 V 3.8 V + 125 C Tray

Silicon Labs ARM Microcontrollers - MCU ARM Cortex -M0+ Zero Gecko Microcontroller IC 32-Bit 24MHz 32KB Flash QFN24 54In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT QFN-24 ARM Cortex M0+ 32 bit 24 MHz 32 kB 4 kB 12 bit 17 I/O 1.98 V 3.8 V + 85 C Reel, Cut Tape, MouseReel

Silicon Labs ARM Microcontrollers - MCU ARM Cortex -M0+ Zero Gecko Microcontroller IC 32-Bit 24MHz 32KB Flash QFN24 427In Stock
2,450Expected 7/8/2026
Min.: 1
Mult.: 1

SMD/SMT QFN-24 ARM Cortex M0+ 32 bit 24 MHz 32 kB 4 kB 12 bit 17 I/O 1.98 V 3.8 V + 85 C Tray

Silicon Labs ARM Microcontrollers - MCU ARM Cortex -M0+ Zero Gecko Microcontroller IC 32-Bit 24MHz 32KB Flash QFN32 361In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-32 ARM Cortex M0+ 32 bit 24 MHz 32 kB 4 kB 12 bit 24 I/O 1.98 V 3.8 V + 85 C Tray

Silicon Labs ARM Microcontrollers - MCU ARM Cortex -M0+ Zero Gecko Microcontroller IC 32-Bit 24MHz 32KB Flash QFN48 615In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT QFP-48 ARM Cortex M0+ 32 bit 24 MHz 32 kB 4 kB 12 bit 37 I/O 1.98 V 3.8 V + 85 C Reel, Cut Tape

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 32 kB flash 4 kB RAM 8-bit Sleepy Bee MCU 920In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-32 CIP-51 8051 8 bit 25 MHz 32 kB 4.25 kB 10 bit 24 I/O 1.8 V 3.6 V + 85 C Tray

Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M0+ 32-bit 25 MHz 64 kB MCU 64In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-32 ARM Cortex M0+ 32 bit 25 MHz 64 kB 8 kB 12 bit 24 I/O 1.98 V 3.8 V + 85 C Tray