8-bit Microcontrollers - MCU

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 17x I/O,ADC, CCP, EUSART, SPI/I2C 1,464In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B VQFN-20 32 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB, 4KB SRAM, 24MHz, USB, 10b ADC, 2xUART, SPI, TWI 399In Stock
Min.: 1
Mult.: 1
32 kB 4 kB VQFN-20 24 MHz 10 bit 15 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 16KB, 2KB SRAM, 24MHz, USB, 10b ADC, 2xUART, SPI, TWI 439In Stock
Min.: 1
Mult.: 1
16 kB 2 kB VQFN-20 24 MHz 10 bit 15 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 699In Stock
Min.: 1
Mult.: 1
PIC16 7 kB 512 B VQFN-20 32 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP 1,298In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB VQFN-20 32 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 16KB, 2KB SRAM, 24MHz, USB, 10b ADC, 2xUART, SPI, TWI 3,297In Stock
Min.: 1
Mult.: 1
Reel: 3,300
16 kB 2 kB VQFN-20 24 MHz 10 bit 15 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 32KB, 4KB SRAM, 24MHz, USB, 10b ADC, 2xUART, SPI, TWI 3,100In Stock
Min.: 1
Mult.: 1
Reel: 3,300
32 kB 4 kB VQFN-20 24 MHz 10 bit 15 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape