MIPS32 M-Class Core 32-bit Microcontrollers - MCU

Results: 332
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 32-bit Microcontrollers - MCU 2048KB Flash, 512KB RAM, Crypto, CAN Non-Stocked Lead-Time 8 Weeks
Min.: 260
Mult.: 260

PIC32MZEF SMD/SMT TFBGA-100 MIPS32 M-Class 2 MB 512 kB 32 bit 12 bit 200 MHz 78 I/O 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32 Bit MCU, FPU, 2MB Flash, 512KB RAM, 200MHz, 100Pin, USB-HS, ENET, CAN, Crypto Non-Stocked Lead-Time 8 Weeks
Min.: 2,200
Mult.: 2,200
Reel: 2,200

PIC32MZEF SMD/SMT TFBGA-100 MIPS32 M-Class 2 MB 512 kB 32 bit 12 bit 200 MHz 78 I/O 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Reel
Microchip Technology 32-bit Microcontrollers - MCU 32 Bit MCU, FPU, 2MB Flash, 512KB RAM, 200MHz, 100Pin, USB-HS, ENET, CAN, Crypto Non-Stocked Lead-Time 7 Weeks
Min.: 2,200
Mult.: 2,200
Reel: 2,200

PIC32MZEF SMD/SMT TFBGA-100 MIPS32 M-Class 2 MB 512 kB 32 bit 12 bit 200 MHz 78 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Reel
Microchip Technology 32-bit Microcontrollers - MCU 2048KB Flash, 512KB RAM, Crypto, CAN Non-Stocked Lead-Time 4 Weeks
Min.: 260
Mult.: 260

PIC32MZEF SMD/SMT TFBGA-144 MIPS32 M-Class 2 MB 512 kB 32 bit 12 bit 200 MHz 120 I/O 2.1 V 3.6 V - 40 C + 125 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 2048KB Flash, 512KB RAM, Crypto, CAN Non-Stocked Lead-Time 4 Weeks
Min.: 260
Mult.: 260

PIC32MZEF SMD/SMT TFBGA-144 MIPS32 M-Class 2 MB 512 kB 32 bit 12 bit 200 MHz 120 I/O 2.1 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 1024KB FL 256KB RAM, No Crypto Non-Stocked
Min.: 3,300
Mult.: 3,300
Reel: 3,300

PIC32MZEF SMD/SMT VTLA-124 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 97 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Reel
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 1024KB FL 512KB RAM, No Crypto Non-Stocked
Min.: 80
Mult.: 40

PIC32MZEF SMD/SMT VTLA-124 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 97 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tube