STMicroelectronics Microcontrollers - MCU

Types of Microcontrollers - MCU

Change category view
Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Packaging

STMicroelectronics RF Microcontrollers - MCU Bluetooth Low Energy Network Processor supporting Bluetooth 4.2 core specificati 29,337In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT QFN-32 ARM Cortex M0 32 bit 32 MHz 64 kB 12 kB No ADC 1.7 V 3.6 V + 85 C Reel, Cut Tape, MouseReel

STMicroelectronics 8-bit Microcontrollers - MCU 8BIT Ultralow MCU 8KB Flash 1KB RAM 2,933In Stock
Min.: 1
Mult.: 1

SMD/SMT VFQFPN-32 STM8 8 bit 16 MHz 8 kB 1 kB 10 bit 28 I/O 2.95 V 5.5 V + 85 C Tray