8-bit Microcontrollers - MCU

Results: 325
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics 8-bit Microcontrollers - MCU 8-Bit Automotive MCU CAN Line 128kb Flash Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

STM8A 128 kB 6 kB LQFP-48 24 MHz SMD/SMT 8 bit - 40 C + 125 C STM8AF52A8 AEC-Q100 Tray
STMicroelectronics 8-bit Microcontrollers - MCU Automotive 8-Bit MCU Rev U 96KBit 80-Pin Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1,000

STM8A 128 kB 6 kB LQFP-64 24 MHz 10 bit 52 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C STM8AF52A9 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics 8-bit Microcontrollers - MCU Automotive 8-Bit MCU Rev U 128KIbit 80Pi Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

STM8A 128 kB 6 kB LQFP-80 24 MHz 10 bit 68 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C STM8AF52AA AEC-Q100 Tray
STMicroelectronics 8-bit Microcontrollers - MCU Automotive 8-bit MCU 4 Kbytes Flash, LIN, 16 MHz CPU, integrated EEPROM Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2,500

STM8 8 kB 1 kB TSSOP-20 16 MHz 10 bit 28 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C STM8AF6213 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics 8-bit Microcontrollers - MCU Automotive 8-bit MCU 8 Kbytes Flash, LIN, 16 MHz CPU, integrated EEPROM Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

STM8A 8 kB 1 kB TSSOP-20 16 MHz 10 bit 16 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C STM8AF6223 AEC-Q100 Tube
STMicroelectronics 8-bit Microcontrollers - MCU Automotive 8-bit MCU 8 Kbytes Flash, LIN, 16 MHz CPU, integrated EEPROM Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2,500

STM8AF6223A AEC-Q100 Reel, Cut Tape

STMicroelectronics 8-bit Microcontrollers - MCU Automotive 8-Bit MCU LIN 16Kb 32Pin Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2,400

STM8A 16 kB 2 kB LQFP-32 16 MHz 10 bit 25 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C STM8AF6246 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics 8-bit Microcontrollers - MCU Automotive 8-Bit MCU Rev X LIN 16Kb 32Pin Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

STM8A 16 kB 2 kB LQFP-32 16 MHz 10 bit 25 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C STM8AF6246 AEC-Q100 Tray
STMicroelectronics 8-bit Microcontrollers - MCU 8-Bit Automotive MCU EEPROM 16kb Flash Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3,000

STM8A 16 kB 2 kB QFN-32 16 MHz 10 bit 25 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C STM8AF6246 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics 8-bit Microcontrollers - MCU Automotive 8-Bit MCU Rev X LIN 32Kb 32Pin Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

STM8A 32 kB 2 kB LQFP-32 16 MHz 10 bit 25 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 150 C STM8AF6266 AEC-Q100 Tray
STMicroelectronics 8-bit Microcontrollers - MCU Automotive 8-bit ultra-low-power MCU 8 Kbytes Flash, LIN, RTC, data EEPROM, time Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

STM8 8 kB 2 kB VFQFPN-32 16 MHz 12 bit 30 I/O 1.65 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C STM8AL3136 AEC-Q100 Tray

STMicroelectronics 8-bit Microcontrollers - MCU Automotive 8-bit ultra-low-power MCU 32 Kbytes Flash, LIN, RTC, data EEPROM, tim Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

STM8 32 kB 2 kB LQFP-32 16 MHz 12 bit 30 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C STM8AL3166 AEC-Q100 Tray
STMicroelectronics STM8TL52F4P6TR
STMicroelectronics 8-bit Microcontrollers - MCU 8-bit, ultra-low-power, touch-sensing MCUs with 16-Kbyte Flash and proximity det Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

STM8TL52F4 Reel
STMicroelectronics STM8AF6266UDX
STMicroelectronics 8-bit Microcontrollers - MCU 8 BITS MICROCONTR Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

STM8AF6266 AEC-Q100 Reel
STMicroelectronics STM8L151C6T6TR
STMicroelectronics 8-bit Microcontrollers - MCU Ultra-low-power 8-bit MCU with 32 Kbytes Flash, 16 MHz CPU Non-Stocked Lead-Time 30 Weeks
Min.: 2,400
Mult.: 2,400
: 2,400

32 kB STM8L151C6 Reel
STMicroelectronics STM8L152C6U6TR
STMicroelectronics 8-bit Microcontrollers - MCU Ultra-low-power 8-bit MCU with 32 Kbytes Flash, 16 MHz CPU Non-Stocked Lead-Time 30 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

STM8L152C6 Reel
STMicroelectronics STM8S208CBT3
STMicroelectronics 8-bit Microcontrollers - MCU Mainstream Performance line 8-bit MCU w/128 Kbytes Flash, 24 MHz CPU Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

STM8S208CB Tray
STMicroelectronics STM8S208CBT3TR
STMicroelectronics 8-bit Microcontrollers - MCU Mainstream Performance line 8-bit MCU w/128 Kbytes Flash, 24 MHz CPU Non-Stocked Lead-Time 30 Weeks
Min.: 2,400
Mult.: 2,400
: 2,400

STM8S208CB Reel
STMicroelectronics STM8S208RBT3
STMicroelectronics 8-bit Microcontrollers - MCU Mainstream Performance line 8-bit MCU 128 Kbyes Flash, 24 MHz CPU, integrated EE Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

STM8 128 kB 6 kB 24 MHz 10 bit 52 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C STM8S208RB
STMicroelectronics STM8TL53C4U6
STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultra-Low PWR 16kB ProxSense SPI Non-Stocked Lead-Time 52 Weeks
Min.: 1,560
Mult.: 1,560

STM8 16 kB 4 kB 16 MHz No ADC 23 I/O 1.65 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8TL53C4 Tray
STMicroelectronics STM8AF5286UCX
STMicroelectronics 8-bit Microcontrollers - MCU 8 BITS MICROCONTR Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3,000

STM8AF5286 AEC-Q100 Reel, Cut Tape
STMicroelectronics STM8AL3168TAX
STMicroelectronics 8-bit Microcontrollers - MCU Automotive 8-bit ultra-low-power MCU 32 Kbytes Flash, LIN, RTC, data EEPROM, tim Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2,400

STM8 32 kB 2 kB 16 MHz 12 bit 41 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8AL3168 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics 8-bit Microcontrollers - MCU 8-Bit UL PWR MCU 4Kbytes -40 to 85 Non-Stocked Lead-Time 30 Weeks
Min.: 2,940
Mult.: 2,940

STM8 4 kB 1.5 kB QFPN-28 16 MHz No ADC 26 I/O 1.65 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L101G2 Tray
STMicroelectronics 8-bit Microcontrollers - MCU 8-Bit UL PWR MCU 4Kbytes -40 to 85 Non-Stocked Lead-Time 30 Weeks
Min.: 2,940
Mult.: 2,940

STM8 4 kB 1.5 kB QFPN-28 16 MHz No ADC 26 I/O 1.65 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L101G2 Tray
STMicroelectronics 8-bit Microcontrollers - MCU Ultra-low-power 8-bit MCU 8 Kbytes Flash, 16 MHz CPU, up to 2-Kbyte of EEPROM Non-Stocked Lead-Time 30 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

UFQFPN-28 SMD/SMT STM8L101G3 Reel