8-bit Microcontrollers - MCU

Results: 326
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics 8-bit Microcontrollers - MCU Performance LN 8-Bit 24 MHz STM8S MCU Non-Stocked Lead-Time 30 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

STM8 64 kB 4 kB LQFP-64 24 MHz 10 bit 52 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C STM8S207R8 Reel
STMicroelectronics 8-bit Microcontrollers - MCU Mainstream Performance line 8-bit MCU 64 Kbytes Flash, 24 MHz CPU, integrated EE Non-Stocked Lead-Time 30 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

STM8 64 kB 6 kB LQFP-64 24 MHz 10 bit 52 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S Reel
STMicroelectronics 8-bit Microcontrollers - MCU Mainstream Performance line 8-bit MCU 128 Kbytes Flash, 24 MHz CPU, integrated E Non-Stocked Lead-Time 30 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

STM8S207RB Reel
STMicroelectronics 8-bit Microcontrollers - MCU Performance line 24 MHz 8-bit MCU 12 Non-Stocked Lead-Time 30 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

STM8 128 kB 6 kB LQFP-64 24 MHz 10 bit 52 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S207RB Reel

STMicroelectronics 8-bit Microcontrollers - MCU Performance LN 8-Bit 24 MHz STM8S MCU Lead-Time 30 Weeks
Min.: 1
Mult.: 1

STM8 32 kB 6 kB LQFP-44 24 MHz 10 bit 34 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C STM8S207S6 Tray
STMicroelectronics 8-bit Microcontrollers - MCU Perform Line 14 MHz STM8S 8-bit MCU Non-Stocked Lead-Time 30 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

STM8 8 bit STM8S207S8 Reel

STMicroelectronics 8-bit Microcontrollers - MCU 24MHz STM8S 8BIT MCU UP TO 12 Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 1,000

STM8 64 kB 4 kB LQFP-44 24 MHz 10 bit 34 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S207S8 Reel, Cut Tape, MouseReel
STMicroelectronics 8-bit Microcontrollers - MCU Performance ARM 8Bit 24MHz 128kB 2UART Non-Stocked Lead-Time 30 Weeks
Min.: 960
Mult.: 960

STM8S207SB Tray
STMicroelectronics 8-bit Microcontrollers - MCU Mainstream Performance line 8-bit MCU 32 Kbytes Flash, 24 MHz CPU, integrated EE Non-Stocked Lead-Time 30 Weeks
Min.: 2,400
Mult.: 2,400
: 2,400

LQFP-64 SMD/SMT STM8S208C6 Reel

STMicroelectronics 8-bit Microcontrollers - MCU Access Line 16 MHz 8-BIT MCU Lead-Time 30 Weeks
Min.: 1
Mult.: 1

STM8 32 kB 6 kB LQFP-44 24 MHz 10 bit 34 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S208S6 Tray
STMicroelectronics 8-bit Microcontrollers - MCU Mainstream Performance 8-bit MCU 32 Kbytes Flash 24 MHz CPU integrated EEPROM Non-Stocked Lead-Time 30 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000
Reel

STMicroelectronics 8-bit Microcontrollers - MCU Mainstream Application specific line 8-bit MCU 8 Kbytes Flash, 16 MHz CPU, integ Non-Stocked Lead-Time 30 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SOIC-20 STM8S903F3 Reel

STMicroelectronics 8-bit Microcontrollers - MCU Perform Line 14 MHz STM8S 8-bit MCU Non-Stocked Lead-Time 30 Weeks
Min.: 1,480
Mult.: 1,480

STM8 8 kB 1 kB TSSOP-20 16 MHz 10 bit 16 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S903F3 Tube
STMicroelectronics 8-bit Microcontrollers - MCU Mainstream Application specific line 8-bit MCU 8 Kbytes Flash, 16 MHz CPU, integ Non-Stocked Lead-Time 30 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

STM8S903F3 Reel

STMicroelectronics 8-bit Microcontrollers - MCU 8-Bit Mainstream MCU 16MHz 8kB 1kByte Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 3,000

STM8 8 kB 1 kB QFN-20 16 MHz SMD/SMT 8 bit - 40 C + 85 C STM8S903F3 Reel, Cut Tape, MouseReel

STMicroelectronics 8-bit Microcontrollers - MCU Mainstream Application specific line 8-bit MCU 8 Kbytes Flash, 16 MHz CPU, integ Non-Stocked Lead-Time 30 Weeks
Min.: 2,400
Mult.: 2,400
: 2,400

STM8 8 kB 1 kB LQFP-32 16 MHz 10 bit 28 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C STM8S903K3 Reel
STMicroelectronics 8-bit Microcontrollers - MCU 8BIT Ultralow MCU 8KB Flash 1KB RAM Non-Stocked Lead-Time 30 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

STM8 8 kB 1 kB 16 MHz 10 bit 28 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S903K3 Reel
STMicroelectronics 8-bit Microcontrollers - MCU 5V RANGE 8B MCU Non-Stocked Lead-Time 14 Weeks
Min.: 1,500
Mult.: 1,500

ST7 8 kB 384 B TQFP-32 8 MHz 10 bit 32 I/O 3.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ST72F324BK2 Tray
STMicroelectronics 8-bit Microcontrollers - MCU 5V RANGE 8B MCU Non-Stocked Lead-Time 14 Weeks
Min.: 2,400
Mult.: 2,400
: 2,400

ST7 8 kB 384 B TQFP-32 8 MHz 10 bit 32 I/O 3.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ST72F324BK2 Reel
STMicroelectronics 8-bit Microcontrollers - MCU 8-bit MCU 3.8 to 5.5V Non-Stocked Lead-Time 14 Weeks
Min.: 2,400
Mult.: 2,400
: 2,400

ST7 32 kB 1 kB TQFP-32 8 MHz 10 bit 32 I/O 3.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ST72F324BK6 Reel
STMicroelectronics 8-bit Microcontrollers - MCU 8B MCU Non-Stocked Lead-Time 14 Weeks
Min.: 2,400
Mult.: 2,400
: 2,400

ST7 16 kB 512 B TQFP-32 8 MHz 10 bit 48 I/O 3.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ST72F325K4 Reel
STMicroelectronics 8-bit Microcontrollers - MCU 8-Bit Automotive MCU CAN Line 32kb Flash Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

STM8A 32 kB 6 kB LQFP-48 24 MHz 10 bit 38 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C STM8AF5268 AEC-Q100 Tray
STMicroelectronics 8-bit Microcontrollers - MCU 8-Bit Automotive MCU CAN Line 64kb Flash Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

STM8A 64 kB 6 kB LQFP-48 24 MHz 10 bit 38 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8AF5288 AEC-Q100 Tray
STMicroelectronics 8-bit Microcontrollers - MCU Automotive 8-Bit MCU Rev U 64KBit 48-Pin Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

STM8A 64 kB 6 kB LQFP-48 24 MHz 10 bit 38 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C STM8AF5288 AEC-Q100 Tray
STMicroelectronics 8-bit Microcontrollers - MCU 8-Bit Automotive MCU CAN Line 64kb Flash Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

STM8A 64 kB 6 kB LQFP-64 24 MHz 10 bit 52 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C STM8AF5289 AEC-Q100 Tray