Microchip PIC16F506 Series 8-bit Microcontrollers - MCU

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Microchip Technology 8-bit Microcontrollers - MCU 1.5KB FL 67 RAM 12I/O Comp Ext Temp 624In Stock
Min.: 1
Mult.: 1

PIC16 1.5 kB 67 B PDIP-14 20 MHz 8 bit 12 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16F506 Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.5KB 72 RAM 12 I/O Ind Temp SOIC14 2,632In Stock
Min.: 1
Mult.: 1

PIC16 1.5 kB 67 B SOIC-14 20 MHz 8 bit 12 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F506 Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.5KB Flsh 67RM 12IO Comp 8B ADC Ind Tem 1,865In Stock
Min.: 1
Mult.: 1
Reel: 2,600

PIC16 1.5 kB 67 B SOIC-14 20 MHz 8 bit 12 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F506 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 1.5 KB Flash 67RAM12 I/O 8bit ADC 2,190In Stock
Min.: 1
Mult.: 1
Reel: 2,500

PIC16 1.5 kB 67 B TSSOP-14 20 MHz 8 bit 12 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F506 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 1.5KB Flsh 67RM 12IO Comp 8B ADC Ext Tem 774In Stock
Min.: 1
Mult.: 1

PIC16 1.5 kB 67 B SOIC-14 20 MHz 8 bit 12 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F506 Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.5KB 72 RAM 12 I/O Ind Temp PDIP14 894In Stock
Min.: 1
Mult.: 1

PIC16 1.5 kB 67 B PDIP-14 20 MHz 8 bit 12 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16F506 Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.5KB FL 67 RAM RAM 12I/O Comp Temp 384In Stock
Min.: 1
Mult.: 1

PIC16 1.5 kB 67 B TSSOP-14 20 MHz 8 bit 12 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F506 Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.5 KB Flash 67RAM12 I/O 8bit ADC Non-Stocked Lead-Time 7 Weeks
Min.: 768
Mult.: 96

PIC16 1.5 kB 67 B TSSOP-14 20 MHz 8 bit 12 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F506 Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.5KB 67 RAM 12 I/O Non-Stocked
Min.: 600
Mult.: 120

PIC16 QFN-16 SMD/SMT 8 bit PIC16F506 Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.5 KB Flash 73 RAM 12 I/O Non-Stocked
Min.: 720
Mult.: 120

PIC16 1.5 kB 67 B QFN-16 20 MHz 8 bit 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F506 Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.5KB 67 RAM 12 I/O Non-Stocked
Min.: 3,300
Mult.: 3,300
Reel: 3,300

PIC16 QFN-16 8 bit PIC16F506 Reel