PIC16 Core 8-bit Microcontrollers - MCU

Results: 4,254
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O 109In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 368 B PLCC-44 4 MHz 10 bit 33 I/O 2 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)F87x Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 13 I/O 168In Stock
Min.: 1
Mult.: 1

PIC16 2 kB 128 B SOIC-18 4 MHz No ADC 13 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)CE62x Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB, 256B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, EUSART, SPI/I2C 1,173In Stock
Min.: 1
Mult.: 1
Reel: 3,300

PIC16 3.5 kB 256 B SOIC-8 32 MHz 10 bit 6 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 22 I/O 140In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 128 B SSOP-28 20 MHz No ADC 28 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)C6x Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 68 RAM 13 I/O 20MHz ExtTemp PDIP1 150In Stock
Min.: 1
Mult.: 1

PIC16 1 kB 68 B PDIP-18 20 MHz 8 bit 13 I/O 4 V 6 V Through Hole 8 bit - 40 C + 125 C PIC16(L)C71x Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash 128B RAM 18I/O 10bit ADC 512In Stock
Min.: 1
Mult.: 1

PIC16 2 kB 128 B SOIC-20 20 MHz 10 bit 18 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F150x Tube

Microchip Technology 8-bit Microcontrollers - MCU 2K Word Flash, 256B RAM, 10-bit ADC 551In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 256 B PDIP-14 32 MHz 10 bit 12 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F170x Tube
Microchip Technology 8-bit Microcontrollers - MCU 4K Flash 512B RAM Hi-Speed Comp 10bit 455In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B UQFN-28 32 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F170X/171X AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Fl 512B R 256B 12bit ADC 8bit DAC 399In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B UQFN-28 32 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F178x Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash 256 byte 32 MHz Int. Osc 447In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 256 B SSOP-20 32 MHz 10 bit 16 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F182x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 709In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B UQFN-16 32 MHz 12 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F18424 Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 342In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB PDIP-20 32 MHz 12 bit 18 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F18445 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD 289In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB PDIP-40 32 MHz 12 bit 35 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F191xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 4KB Flash 128 RAM 895In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 128 B QFN-16 20 MHz 10 bit 11 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F61x Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 64 RAM 12 I/O Ext Temp PDIP 391In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 128 B PDIP-20 20 MHz 10 bit 18 I/O 4.5 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16F677 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB FLASH 512B RAM 18 I/O 10-BIT ADC 485In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 512 B SOIC-20 20 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F150x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2xEUSART, SPI/I2C 556In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB UQFN-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F153xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-BIT MCU, 7KB Flash 512B RAM, 10-BIT AD 601In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B SOIC-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F157x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 532In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B SOIC-20 32 MHz 12 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F18444 Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 992In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B SSOP-20 32 MHz 12 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F18444 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14K FL 1K RAM 32MHz 16I/0 Enhanced XLP 436In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB PDIP-18 32 MHz 10 bit 15 I/O 2.5 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F1847 Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O 108In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 192 B SOIC-28 4 MHz 10 bit 22 I/O 2 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)F87x Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 224 RAM 16 I/O 210In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 224 B SOIC-18 4 MHz No ADC 16 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F62x Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, 2 SPI/I2C 355In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB SPDIP-28 32 MHz 12 bit 26 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F18456 Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash 128B RAM 18I/O 10bit ADC 816In Stock
Min.: 1
Mult.: 1

PIC16 2 kB 128 B SSOP-20 20 MHz 10 bit 18 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F150x Tube