Reel 32-bit Microcontrollers - MCU

Results: 2,768
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wit h 150MHz 512KB flas 948In Stock
Min.: 1
Mult.: 1
Max.: 25
: 1,000

TMS320F28P550SG SMD/SMT QFP-100 C28x 512 kB 101 kB 32 bit 12 bit 150 MHz 43 I/O 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments 32-bit Microcontrollers - MCU 884In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1,000

SMD/SMT TQFP-128 C28x 512 kB 101 kB 32 bit 5 x 12 bit 150 MHz 65 I/O 1.14 V 1.32 V - 40 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU 990In Stock
Min.: 1
Mult.: 1
Max.: 25
: 1,000

SMD/SMT LQFP-64 C28x 512 kB 101 kB 32 bit 5 x 12 bit 150 MHz 17 I/O 1.14 V 1.32 V - 40 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU 861In Stock
Min.: 1
Mult.: 1
Max.: 25
: 1,000

SMD/SMT TQFP-80 C28x 512 kB 101 kB 32 bit 5 x 12 bit 150 MHz 32 I/O 1.14 V 1.32 V - 40 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wit h 150MHz 512KB flas 972In Stock
Min.: 1
Mult.: 1
Max.: 25
: 1,000

TMS320F28P550SG SMD/SMT QFP-100 C28x 512 kB 101 kB 32 bit 12 bit 150 MHz 43 I/O 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments 32-bit Microcontrollers - MCU 970In Stock
Min.: 1
Mult.: 1
Max.: 25
: 1,000

SMD/SMT LQFP-64 C28x 1 MB 133 kB 32 bit 5 x 12 bit 150 MHz 17 I/O 1.14 V 1.32 V - 40 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wit h 1x C28x + 1x CLA 841In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1,000

TMS320F28P550SJ SMD/SMT TQFP-80 C28x 1 MB 133 kB 32 bit 5 x 12 bit 150 MHz 32 I/O 1.14 V 1.32 V - 40 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT LQFP-100 C28x 1 MB 133 kB 32 bit 5 x 12 bit 150 MHz 43 I/O 1.14 V 1.32 V - 40 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wit h 1x C28x + 1x CLA 938In Stock
Min.: 1
Mult.: 1
Max.: 25
: 1,000

TMS320F28P550SJ SMD/SMT TQFP-80 C28x 1 MB 133 kB 32 bit 12 bit 150 MHz 32 I/O 2.8 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32- bit MCU with 150MHz 875In Stock
Min.: 1
Mult.: 1
Max.: 50
: 1,000

TMS320F28P559SJ-Q1 SMD/SMT TQFP-128 C28x 1 MB 133 kB 32 bit 12 bit 150 MHz 32 I/O 1.14 V 1.32 V - 40 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32- bit MCU 1x C28x + 1 1,583In Stock
Min.: 1
Mult.: 1
Max.: 25
: 160

TMS320F28P559SJ-Q1 SMD/SMT TQFP-80 C28x 1 MB 133 kB 32 bit 5 x 12 bit 150 MHz 32 I/O 1.14 V 1.32 V - 40 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32- bit MCU 1x C28x + 1 997In Stock
Min.: 1
Mult.: 1
Max.: 25
: 1,000

TMS320F28P559SJ-Q1 SMD/SMT TQFP-80 C28x 1 MB 133 kB 32 bit 5 x 12 bit 150 MHz 32 I/O 1.14 V 1.32 V - 40 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32- bit MCU 1x C28x + 1 947In Stock
Min.: 1
Mult.: 1
Max.: 25
: 1,000

TMS320F28P559SJ-Q1 SMD/SMT LQFP-100 C28x 1 MB 133 kB 32 bit 5 x 12 bit 150 MHz 43 I/O 1.14 V 1.32 V - 40 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32- bit MCU 600 MIPS 2 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

TMS320F28P659DH SMD/SMT HTQFP-100 C28x 768 kB 248 kB 32 bit 16 bit 200 MHz 49 I/O 1.14 V 1.32 V - 40 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32- bit MCU 400 MIPS 1 839In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1,000

TMS320F28P659SH SMD/SMT HTQFP-100 C28x 768 kB 244 kB 32 bit 16 bit 200 MHz 49 I/O 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU 120-MHz 256 4,401In Stock
Min.: 1
Mult.: 1
: 1,000

TMS320F2800157 SMD/SMT HTQFP-48 256 kB 36 kB 32 bit 12 bit 120 MHz 27 I/O 1.14 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 2x C28x+CLA CPU Lock 1,248In Stock
Min.: 1
Mult.: 1
: 1,000

TMS320F28P659DK SMD/SMT NFBGA-256 C28x, CLA 1.28 MB 248 kB 32 bit 12 bit, 16 bit 200 MHz 163 I/O 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT LQFP-48 C28x 384 kB 69 kB 32 bit 3 x 12 bit 120 MHz 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU 120-MHz 384 2,621In Stock
Min.: 1
Mult.: 1
: 1,000

TMS320F280039C SMD/SMT LQFP-100 C28x 384 kB 69 kB 32 bit 3 x 12 bit 120 MHz 51 I/O 2.8 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Infineon Technologies 32-bit Microcontrollers - MCU AURIX 2G-PSE 849In Stock
1,000Expected 5/6/2026
Min.: 1
Mult.: 1
: 1,000

TC38xQP SMD/SMT LFBGA-292 TriCore 10 MB 1.53 MB 32 bit 300 MHz - 40 C + 150 C Reel, Cut Tape, MouseReel
Infineon Technologies 32-bit Microcontrollers - MCU AURIX 2G-PSE 592In Stock
Min.: 1
Mult.: 1
: 500

TC38xQP SMD/SMT LFBGA-516 TriCore 10 MB 1.53 MB 32 bit 300 MHz - 40 C + 150 C Reel, Cut Tape
Infineon Technologies 32-bit Microcontrollers - MCU AURIX 2G-ACEE 867In Stock
Min.: 1
Mult.: 1
: 1,000

TC39xXX SMD/SMT LFBGA-292 TriCore 16 MB 64 kB 32 bit 300 MHz - 40 C + 150 C Reel, Cut Tape
Infineon Technologies 32-bit Microcontrollers - MCU Next-generation AURIX TC3xx system architecture 469In Stock
Min.: 1
Mult.: 1
: 500

TC39xXX SMD/SMT LFBGA-516 TriCore 16 MB 64 kB 32 bit 300 MHz - 40 C + 150 C Reel, Cut Tape, MouseReel
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX26T 128K/48K QFP64 1,360In Stock
Min.: 1
Mult.: 1
: 1,500

RX26T SMD/SMT LQFP-64 RXv3 128 kB 48 kB 32 bit 12 bit 120 MHz 2.7 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX26T 128K/48K QFP64 1,500In Stock
Min.: 1
Mult.: 1
: 1,500

RX26T SMD/SMT LQFP-64 RXv3 128 kB 48 kB 32 bit 12 bit 120 MHz 2.7 V 5.5 V - 40 C + 105 C Reel, Cut Tape