Renesas Electronics 32-bit Microcontrollers - MCU

Results: 5,981
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX71M 2048K/512K QFP100 420In Stock
Min.: 1
Mult.: 1

RX71M SMD/SMT LFQFP-100 RXv2 2 MB 512 kB 32 bit 12 bit 240 MHz 78 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX72N 2048K/1024K QFP100 190In Stock
Min.: 1
Mult.: 1

RX72N SMD/SMT LFQFP-100 RXv3 32 kB 1 MB 32 bit 12 bit 240 MHz 79 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX111 64K/10K QFP64 948In Stock
Min.: 1
Mult.: 1

RX111 SMD/SMT LFQFP-64 RX 64 kB 10 kB 32 bit 12 bit 32 MHz 46 I/O 1.8 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX230 256K/32K QFP64 1,839In Stock
Min.: 1
Mult.: 1

RX230 SMD/SMT LFQFP-64 RXv2 256 kB 32 kB 32 bit 12 bit 54 MHz 47 I/O 1.8 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX231 512K/64K QFP100 2,161In Stock
Min.: 1
Mult.: 1

RX231 SMD/SMT LFQFP-100 RXv2 512 kB 64 kB 32 bit 12 bit 54 MHz 79 I/O 1.8 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX231 512K/64K QFP100 437In Stock
Min.: 1
Mult.: 1

RX231 SMD/SMT LFQFP-100 RXv2 512 kB 64 kB 32 bit 12 bit 54 MHz 79 I/O 1.8 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU RX24U MCU 512KB/32KB 144LQFP -40 +85C 689In Stock
Min.: 1
Mult.: 1

RX24U SMD/SMT LFQFP-100 RXv2 512 kB 32 kB 32 bit 12 bit 80 MHz 79 I/O 2.7 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX66T-L 512K/64K QFP100 1,148In Stock
Min.: 1
Mult.: 1

RX66T SMD/SMT LFQFP-100 RXv3 32 kB 64 kB 32 bit 12 bit 160 MHz 69 I/O 2.7 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU RX671, 2MB flash memory, Trusted Secure IP, 144pin 1,358In Stock
Min.: 1
Mult.: 1

RX671 SMD/SMT LFQFP-144 RXv3 8 kB 384 kB 32 bit 12 bit 120 MHz 113 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX71M 4096K/512K QFP176 134In Stock
Min.: 1
Mult.: 1

RX71M SMD/SMT LFQFP-176 RXv2 64 kB 512 kB 32 bit 12 bit 240 MHz 127 I/O 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX72N 4096K/1024K QFP144 131In Stock
Min.: 1
Mult.: 1

RX72N SMD/SMT LFLQFP-144 RXv3 32 kB 1 MB 32 bit 12 bit 240 MHz 112 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU MCU 5/3V 256K Pb-free FP-112EV 50In Stock
Min.: 1
Mult.: 1

DF70844 SMD/SMT LQFP-112 SH-2 256 kB 16 kB 32 bit 10 bit 80 MHz 84 I/O 3 V 5.5 V - 20 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX621 512K/96K QFP144 420In Stock
Min.: 1
Mult.: 1

RX621 SMD/SMT LQFP-144 RX 512 kB 96 kB 32 bit 12 bit 100 MHz 103 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX64M 4096K/512K QFP100 6In Stock
Min.: 1
Mult.: 1

RX64M SMD/SMT LFQFP-100 RXv2 4 MB 512 kB 32 bit 12 bit 120 MHz 78 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1KM BGA272 +105C 52In Stock
26Expected 18/6/2026
Min.: 1
Mult.: 1

RH850/F1K SMD/SMT LQFP-272 RH850G3KH 4 MB 544 kB 32 bit 10 bit, 12 bit 240 MHz 214 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX130 384K/48K QFP64 450In Stock
Min.: 1
Mult.: 1

RX130 SMD/SMT LQFP-64 RX 384 kB 48 kB 32 bit 12 bit 32 MHz 52 I/O 1.8 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX651 768K/256K QFP100 20In Stock
Min.: 1
Mult.: 1

RX651 SMD/SMT LFQFP-100 RXv2 768 kB 256 kB 32 bit 12 bit 120 MHz 78 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX66T-L 512K/64K QFP100 257In Stock
Min.: 1
Mult.: 1

RX66T SMD/SMT LFQFP-100 RXv3 512 kB 64 kB 32 bit 12 bit 160 MHz 73 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX71M 4096K/512K QFP176 7In Stock
Min.: 1
Mult.: 1

RX71M SMD/SMT LFQFP-176 RXv2 64 kB 512 kB 32 bit 12 bit 240 MHz 127 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX65N 1536K/640K QFP100 180In Stock
Min.: 1
Mult.: 1

RX65N SMD/SMT LFQFP-100 RXv2 1.5 MB 640 kB 32 bit 12 bit 120 MHz 78 I/O 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX72M 2048K/1024K LFBGA224 55In Stock
Min.: 1
Mult.: 1

RX72M SMD/SMT LFBGA-224 RXv3 2 MB 1 MB 32 bit 12 bit 240 MHz 182 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU SH7267 1.5MB 144MHz 176LQFP -20-85C Ind 57In Stock
Min.: 1
Mult.: 1

SH7267 SMD/SMT LQFP-176 RISC 0 B 1.56 MB 32 bit 10 bit 144 MHz 104 I/O 3 V 3.6 V - 20 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX113 128K/32K QFP100 180In Stock
Min.: 1
Mult.: 1

RX111 SMD/SMT LFQFP-100 RX 128 kB 32 kB 32 bit 12 bit 32 MHz 82 I/O 1.8 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX64M 2560K/512K QFP144 60In Stock
Min.: 1
Mult.: 1

RX64M SMD/SMT LFQFP-144 RXv2 2.5 MB 512 kB 32 bit 12 bit 120 MHz 111 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX64M 4096K/512K QFP176 40In Stock
Min.: 1
Mult.: 1

RX64M SMD/SMT LFQFP-176 RXv2 4 MB 512 kB 32 bit 12 bit 120 MHz 127 I/O 2.7 V 3.6 V - 40 C + 105 C Tray