CA 16-bit Microcontrollers - MCU

Results: 10,888
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
ROHM Semiconductor 16-bit Microcontrollers - MCU General Purpose 16bit MCU ;Grade Industrial ; 1.6 to 5.5V ; 512K ROM (Byte) ; 32K RAM (Byte) 595In Stock
Min.: 1
Mult.: 1

nX-U16/100 512 kB 32 kB QFP-100 24 MHz 10 bit 92 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Tray
Texas Instruments 16-bit Microcontrollers - MCU Capacitive touch MCU with 8 touch IO (16 A 595-430FR2522IPW16 1,505In Stock
Min.: 1
Mult.: 1
Reel: 2,000

MSP430 8 kB 2 kB TSSOP-16 16 MHz 10 bit 11 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2522 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr Microcontroller A 59 A 595-MSP430F2274IDA 2,230In Stock
Min.: 1
Mult.: 1
Reel: 2,000

MSP430 32 kB 1 kB TSSOP-38 16 MHz 10 bit 32 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F2274 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU MIXED SIGNAL MCU A 5 95-MSP430F5152IRSBT A 595-MSP430F5152IRSBT 5,989In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MSP430 16 kB 2 kB WQFN-40 25 MHz 10 bit 31 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5152 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Ultra low power Micr o Controller A 595- A 595-P430F67651AIPZ 703In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MSP430 128 kB 16 kB LQFP-100 25 MHz 10 bit, 6 x 24 bit 62 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F67651A Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 256KB Flsh 32KB SRAM Mixed Signal MCU A A 595-SP430F67771AIPEU 748In Stock
Min.: 1
Mult.: 1
Reel: 750

MSP430 256 kB LQFP-128 SMD/SMT 16 bit - 40 C + 85 C MSP430F67771A Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Ultrasonic Sensing M CU with 64KB FRAM 1 A 595-P430FR50431IRGCR 560In Stock
Min.: 1
Mult.: 1
Reel: 250

MSP430 64 kB 12 kB VQFN-64 16 MHz 12 bit 44 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR50431 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430G2453IPW28 A 595-MSP430G2453IPW28 1,769In Stock
Min.: 1
Mult.: 1
Reel: 2,000

MSP430 8 kB 512 B TSSOP-28 16 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2453 Reel, Cut Tape, MouseReel
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 96K FLASH 800In Stock
Min.: 1
Mult.: 1

S12 96 kB 8 kB LQFP-64 25 MHz 10 bit 54 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S12G Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 128K FLASH 9S12 MCU MARL 720In Stock
Min.: 1
Mult.: 1
Reel: 750

HCS12 128 kB 8 kB PQFP-80 50 MHz 2 x 10 bit 59 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 85 C S12D Reel, Cut Tape, MouseReel

NXP Semiconductors 16-bit Microcontrollers - MCU 16 BIT 64K FLASH 420In Stock
Min.: 1
Mult.: 1

HCS12 64 kB 4 kB QFP-80 32 MHz 12 bit 64 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C S12P AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 512K FLASH HCS12X MCU 176In Stock
Min.: 1
Mult.: 1

HCS12X 512 kB 32 kB LQFP-144 80 MHz 10 bit 59 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 105 C S12XD Tray

NXP Semiconductors 16-bit Microcontrollers - MCU 9S12XDT256 TSMC3 GENERAL 418In Stock
Min.: 1
Mult.: 1

HCS12X 256 kB 16 kB PQFP-80 80 MHz 10 bit 59 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 105 C S12XD Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16Bit 128K Flash 403In Stock
Min.: 1
Mult.: 1

HCS12 128 kB 8 kB PQFP-80 40 MHz 12 bit 91 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12XS AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16Bit 128K Flash 287In Stock
Min.: 1
Mult.: 1

HCS12 128 kB 8 kB LQFP-112 40 MHz 12 bit 91 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12XS AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 32MHz -40/+125degC AutoQual QFP 48 5,215In Stock
Min.: 1
Mult.: 1

S12Z 190 kB 8 kB LQFP-48 32 MHz 12 bit 28 I/O 5.5 V 18 V SMD/SMT 16 bit - 40 C + 125 C S12ZVC AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 32Bit 192 Flash 11264RAM 450In Stock
Min.: 1
Mult.: 1

S12 192 kB 11 kB LQFP-100 25 MHz 10 bit 86 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C S12G AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 64KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 48 1,250In Stock
Min.: 1
Mult.: 1

S12 64 kB 4 kB LQFP-48 25 MHz 10 bit 40 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C S12G AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 144P 256KB 28KB RAM 60 MHz USB 1,107In Stock
Min.: 1
Mult.: 1

PIC24E 256 kB 28 kB LQFP-144 60 MHz 10 bit, 12 bit 122 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGU81x AEC-Q100 Tray

Microchip Technology 16-bit Microcontrollers - MCU 16-bit 128KB Flash 96K RAM USB 830In Stock
Min.: 1
Mult.: 1

PIC24F 128 kB 96 kB QFN-64 32 MHz 10 bit 52 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB2xx Tube
Texas Instruments 16-bit Microcontrollers - MCU 60kB Flash 2048B RAM 12ADC/2USART 160sLC A 595-430F449IPZ 898In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MSP430 60 kB 2 kB LQFP-100 16 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F449 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 2KB FRAM 1KB SRAM comp A A 595-430FR2110IRLLR 3,250In Stock
Min.: 1
Mult.: 1
Reel: 250

MSP430 2 kB 1 kB VQFN-24 16 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2110 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 24-MHz 105-C integra ted analog microcon A 595-MSP430FR2355TDBT 794In Stock
Min.: 1
Mult.: 1
Reel: 2,000

MSP430 32 kB 4 kB TSSOP-38 24 MHz 12 bit 34 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430FR2355 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU MSP430F532x Mixed Si gnal MCU A 595-MSP4 A 595-MSP430F5325IPN 1,841In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MSP430 64 kB 6 kB LQFP-80 25 MHz 12 bit 63 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5325 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 20 MHz MCU with 512K B Flash 66KB SRAM A A 595-MSP430F5359IZCAR 481In Stock
Min.: 1
Mult.: 1
Reel: 250

MSP430 512 kB 66 kB NFBGA-113 25 MHz 12 bit 74 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5359 Reel, Cut Tape, MouseReel