MouseReel 16-bit Microcontrollers - MCU

Results: 836
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430FR5739IDA A 595-MSP430FR5739IDA 5,752In Stock
Min.: 1
Mult.: 1
: 2,000

MSP430 16 kB 1 kB TSSOP-38 24 MHz 10 bit 30 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5739 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-MHz MCU with 128- KB FRAM 8-KB SRAM 1,690In Stock
Min.: 1
Mult.: 1
: 1,000

MSP430 128 kB 8 kB LQFP-80 16 MHz 12 bit 68 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5962 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Ultra low power Micr o Controller A 595- A 595-P430FR5949IDA 1,750In Stock
Min.: 1
Mult.: 1
: 2,000

MSP430 64 kB 2 kB TSSOP-38 16 MHz 12 bit 33 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5949 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-P43 A 595-P430G2332IRSA16T 4,779In Stock
Min.: 1
Mult.: 1
: 3,000

MSP430 4 kB 256 B QFN-16 16 MHz 10 bit 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2332 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-P430G2433IRHB32T A 595-P430G2433IRHB32T 3,042In Stock
Min.: 1
Mult.: 1
: 3,000

MSP430 8 kB 512 B VQFN-32 16 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2433 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-MSP A 595-MSP430G2101IPW14 2,648In Stock
Min.: 1
Mult.: 1
: 2,000

MSP430 1 kB 128 B TSSOP-14 16 MHz No ADC 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2101 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430G2203IPW20 A 595-MSP430G2203IPW20 4,201In Stock
Min.: 1
Mult.: 1
: 2,000

MSP430 2 kB 256 B TSSOP-20 16 MHz 10 bit 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2203 Reel, Cut Tape, MouseReel
Microchip Technology 16-bit Microcontrollers - MCU 40MIPS 256KB 1,124In Stock
Min.: 1
Mult.: 1
: 1,200

PIC24H 256 kB 16 kB TQFP-64 40 MHz 10 bit, 12 bit 53 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx06 Reel, Cut Tape, MouseReel
Microchip Technology 16-bit Microcontrollers - MCU 64KB Flash 8KB RAM nanoWatt 2,001In Stock
Min.: 1
Mult.: 1
: 1,200

PIC24F 64 kB 8 kB TQFP-44 32 MHz 10 bit 29 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxGB00x Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-Bit Ult-Lo-Pwr 8k B Flash 256B RAM A A 595-MSP430F2131IRGER 1,340In Stock
Min.: 1
Mult.: 1
: 250

MSP430 8 kB 256 B VQFN-24 16 MHz No ADC 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2131 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU 8KB FL 1KB RAM A 59 A 595-MSP430F233TPM 745In Stock
Min.: 1
Mult.: 1
: 1,000

MSP430 8 kB 1 kB LQFP-64 16 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F233 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr Microcontroller A 59 A 595-MSP430F2370TRHAR 623In Stock
Min.: 1
Mult.: 1
: 250

MSP430 32 kB 2 kB VQFN-40 16 MHz No ADC 32 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2370 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430G2210ID A A 595-MSP430G2210ID 3,526In Stock
Min.: 1
Mult.: 1
: 2,500

MSP430 2 kB 128 B SOIC-8 16 MHz No ADC 4 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2210 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Mixed Signal MCU A 595-MSP430I2021TR A 595-MSP430I2021TRHBT 6,841In Stock
Min.: 1
Mult.: 1
: 3,000

MSP430 32 kB 2 kB VQFN-32 16.384 MHz 24 bit 16 I/O 2.2 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430I2021 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-P43 A 595-P430G2001IRSA16T 2,995In Stock
Min.: 1
Mult.: 1
: 3,000

MSP430 512 B 128 B QFN-16 16 MHz 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2001 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-P43 A 595-P430G2432IRSA16R 5,320In Stock
Min.: 1
Mult.: 1
: 250

MSP430 8 kB 256 B QFN-16 16 MHz 10 bit 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2432 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Ultra low power MCU A 595-SP430FR5989IRG A 595-SP430FR5989IRGCR 1,301In Stock
Min.: 1
Mult.: 1
: 250

MSP430 128 kB 2 kB VQFN-64 16 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5989 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-MSP A 595-MSP430G2232IPW14 1,985In Stock
Min.: 1
Mult.: 1
: 2,000

MSP430 2 kB 256 B TSSOP-14 16 MHz 10 bit 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2232 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430G2353IPW28 A 595-MSP430G2353IPW28 1,975In Stock
Min.: 1
Mult.: 1
: 2,000

MSP430 4 kB 256 B TSSOP-28 16 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2353 Reel, Cut Tape, MouseReel
Microchip Technology 16-bit Microcontrollers - MCU 32KB Flash 8192bytes-RAM 35I/O 1,754In Stock
Min.: 1
Mult.: 1
: 1,600

PIC24F 32 kB 8 kB QFN-44 32 MHz 10 bit 35 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxGA00x AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-Bit Ultra Low Pwr 1kB Flash 2kB RAM A A 595-MSP430F2012TPW 5,061In Stock
Min.: 1
Mult.: 1
: 2,000

MSP430 2 kB 128 B TSSOP-14 16 MHz 10 bit 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2012 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 92KB Flash 8KB SRAM 12 2,500In Stock
Min.: 1
Mult.: 1
: 2,500

MSP430 92 kB 8 kB NFBGA-113 16 MHz 12 bit 64 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2417 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Ultra-Low Pwr MSP430 1.8V Split-Rail I/O A 595-MSP430F5255IRGCR 380In Stock
Min.: 1
Mult.: 1
: 250

MSP430 128 kB 32 kB VQFN-64 25 MHz 10 bit 53 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5255 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F5340IRGZR A 595-MSP430F5340IRGZR 950In Stock
Min.: 1
Mult.: 1
: 250

MSP430 64 kB 2 kB VQFN-48 25 MHz 12 bit 38 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5340 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F5510IRGZT A 595-MSP430F5510IRGZT 1,986In Stock
Min.: 1
Mult.: 1
: 2,500

MSP430 32 kB 4 kB VQFN-48 25 MHz 10 bit 31 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5510 Reel, Cut Tape, MouseReel