SLG47910V

Renesas / Dialog
724-SLG47910V
SLG47910V

Mfr.:

Description:
FPGA - Field Programmable Gate Array ForgeFPGA 1K LUT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
$3.35 $16,750.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
SLG47910
0 bit
Reel
Brand: Renesas / Dialog
Product Type: SPLD - Simple Programmable Logic Devices
Factory Pack Quantity: 5000
Subcategory: Programmable Logic ICs
Tradename: GreenPAK
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310060
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ForgeFPGA™ Low-Density FPGAs

Renesas Electronics ForgeFPGA™ Low-Density FPGAs meet the demand for small-scale programmable logic suitable for cost-effective applications. Compared to non-FPGA options, Renesas Electronics ForgeFPGA devices offer significant cost savings. The devices use the same business model and infrastructure as the widely-used GreenPAK line, featuring free, user-friendly software, no license fees, and global application support.