Cut Tape FPGA - Field Programmable Gate Array

Results: 41
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Mounting Style Package/Case Packaging
Lattice FPGA - Field Programmable Gate Array iCE40 Ultra FPGA 3520 Logic Cells 16,842In Stock
Min.: 1
Mult.: 1
Max.: 500
: 2,000

ICE5LP 3520 LE 1760 ALM 80 kbit 39 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT QFN-48 Reel, Cut Tape, MouseReel
Lattice FPGA - Field Programmable Gate Array FPGA iCE40-UltraLite 1.2V CBGA PKG 3,426In Stock
Min.: 1
Mult.: 1
: 1,000

iCE40UL 1248 LE 624 ALM 56 kbit 26 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT UCBGA-36 Reel, Cut Tape
Altera FPGA - Field Programmable Gate Array 1,035In Stock
Min.: 1
Mult.: 1
: 1,000

MAX 10 10M08 8000 LE 378 kbit 56 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT WLCSP-81 Reel, Cut Tape, MouseReel
Lattice FPGA - Field Programmable Gate Array FPGA iCE40-UltraLite 1.2V WLCS PKG 1,023In Stock
Min.: 1
Mult.: 1
: 1,000

iCE40UL 1248 LE 624 ALM 56 kbit 10 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT WLCSP-16 Reel, Cut Tape
Lattice FPGA - Field Programmable Gate Array MachXO3, 2112 LUTs 1.2V 885In Stock
Min.: 1
Mult.: 1
: 1,000

LCMXO3L 2100 LE 1050 ALM 74 kbit 38 I/O 1.14 V 1.26 V 0 C + 85 C 900 Mb/s SMD/SMT WLCSP-49 Reel, Cut Tape
Lattice FPGA - Field Programmable Gate Array iCE40 Ultra FPGA 3520 Logic Cells 964In Stock
Min.: 1
Mult.: 1
: 1,000

ICE5LP 3520 LE 1760 ALM 80 kbit 26 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT WLCSP-36 Reel, Cut Tape
Lattice FPGA - Field Programmable Gate Array FPGA iCE40-UltraLite 1.2V WLCS PKG 827In Stock
Min.: 1
Mult.: 1
: 1,000

iCE40UL 640 LE 320 ALM 56 kbit 10 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT WLCSP-16 Reel, Cut Tape
Lattice FPGA - Field Programmable Gate Array iCE40 LP Ultra Low-Power, 1280 LUTs, 1.2V 611In Stock
Min.: 1
Mult.: 1
: 1,000

iCE40LP 1280 LE 640 ALM 64 kbit 10 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT WLCSP-16 Reel, Cut Tape
Lattice FPGA - Field Programmable Gate Array Lattice MachXO4 Industrial Grade; 1280 LUTs; 1.2V 800In Stock
Min.: 1
Mult.: 1
: 1,000

LFMXO4-015 1280 LE 0 bit Reel, Cut Tape
Lattice FPGA - Field Programmable Gate Array Lattice MachXO4 Industrial Grade; 2112 LUTs; 1.2V 800In Stock
Min.: 1
Mult.: 1
: 1,000

LFMXO4-025 2112 LE 0 bit Reel, Cut Tape
Lattice FPGA - Field Programmable Gate Array Lattice MachXO4 Industrial Grade; 4320 LUTs; 1.2V 792In Stock
Min.: 1
Mult.: 1
: 1,000

LFMXO4-050 4320 LE 0 bit Reel, Cut Tape
QuickLogic FPGA - Field Programmable Gate Array PolarPro 3 Ultra-Low Power 55uA 1K Logic Cell FPGA 2,996In Stock
Min.: 1
Mult.: 1
: 3,000

QL3P1K 1019 LE 72 kbit 18 I/O 1.14 V 1.26 V - 20 C + 85 C SMD/SMT Reel, Cut Tape
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink-NX Embedded Vision Bridging & Processing FPGA 3,577In Stock
Min.: 1
Mult.: 1
: 4,000

33000 LE 0 bit 950 mV 1.05 V 0 C + 85 C SMD/SMT WLCSP-84 Reel, Cut Tape
Lattice FPGA - Field Programmable Gate Array FPGA iCE40-UltraLite 1.2V CBGA PKG 7,709In Stock
Min.: 1
Mult.: 1
: 4,000

iCE40UL 1248 LE 624 ALM 56 kbit 26 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT UCBGA-36 Reel, Cut Tape, MouseReel
Lattice FPGA - Field Programmable Gate Array iCE40 UltraPlus , 5280 LUTs, 1.2V 5,329In Stock
4,000Expected 15/6/2026
Min.: 1
Mult.: 1
Max.: 100
: 2,000

iCE40UP 5280 LE 2640 ALM 120 kbit 39 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT QFN-48 Reel, Cut Tape, MouseReel
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink -NX Embedded Vision Bridging & Processing FPGA with 2.5G MIPI D-PHY 3,355In Stock
Min.: 1
Mult.: 1
: 4,000

LIFCL-17 17000 LE 0 bit 192 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT WLCSP-72 Reel, Cut Tape
Altera FPGA - Field Programmable Gate Array 1,137In Stock
Min.: 1
Mult.: 1
: 1,000

MAX 10 10M08 8000 LE 378 kbit 56 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT WLCSP-81 Reel, Cut Tape, MouseReel
Lattice FPGA - Field Programmable Gate Array 2112 LUTs 760In Stock
Min.: 1
Mult.: 1
: 1,000

LCMXO2 2112 LE 1056 ALM 74 kbit 38 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT WLCSP-49 Reel, Cut Tape
Lattice FPGA - Field Programmable Gate Array 4320 LUTs 963In Stock
1,000On Order
Min.: 1
Mult.: 1
Max.: 100
: 1,000

LCMXO3LF 4320 LE 2160 ALM 92 kbit 63 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT WLCSP-81 Reel, Cut Tape, MouseReel
Lattice FPGA - Field Programmable Gate Array Crosslink Interface MIPI D-Phy Bridge 923In Stock
Min.: 1
Mult.: 1
: 1,000

LIA-MD6000 5936 LE 1484 ALM 180 kbit 17 I/O 1.14 V 1.26 V - 40 C + 100 C 6 Gb/s SMD/SMT WLCSP-36 Reel, Cut Tape, MouseReel
Lattice FPGA - Field Programmable Gate Array MachXO3, 2112 LUTs 1.2V 796In Stock
Min.: 1
Mult.: 1
: 1,000

LCMXO3L 2100 LE 1050 ALM 74 kbit 38 I/O 1.14 V 1.26 V - 40 C + 100 C 900 Mb/s SMD/SMT WLCSP-49 Reel, Cut Tape
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 27 I/O, 36WLCSP 1,943In Stock
Min.: 1
Mult.: 1
: 1,000

MAX 10 10M02 2000 LE 108 kbit 27 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT WLCSP-36 Reel, Cut Tape, MouseReel
Lattice FPGA - Field Programmable Gate Array 1280 LUTs 55In Stock
1,000Expected 2/4/2027
Min.: 1
Mult.: 1
Max.: 100
: 1,000

LCMXO3LF 1280 LE 640 ALM 74 kbit 28 I/O 1.14 V 1.26 V - 40 C + 100 C 900 Mb/s SMD/SMT WLCSP-36 Reel, Cut Tape, MouseReel
Lattice FPGA - Field Programmable Gate Array 2112 LUTs 11In Stock
Min.: 1
Mult.: 1
: 1,000

LCMXO3LF 2112 LE 1056 ALM 74 kbit 38 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT WLCSP-49 Reel, Cut Tape, MouseReel
Lattice FPGA - Field Programmable Gate Array iCE40 LP Ultra Low-Power, 640 LUTs, 1.2V 120In Stock
Min.: 1
Mult.: 1
: 1,000

iCE40LP 640 LE 320 ALM 32 kbit 10 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT WLCSP-16 Reel, Cut Tape