- 40 C Reel FPGA - Field Programmable Gate Array

Results: 89
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Mounting Style Package/Case Packaging
Lattice FPGA - Field Programmable Gate Array 4320 LUTs Non-Stocked Lead-Time 53 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

LCMXO3LF 4320 LE 2160 ALM 92 kbit 63 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT WLCSP-81 Reel
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink -NX Embedded Vision Bridging & Processing FPGA with 2.5G MIPI D-PHY Non-Stocked Lead-Time 40 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

LIFCL-17 17000 LE 0 bit 40 I/O 1 V 1 V - 40 C + 100 C WLCSP-72 Reel
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink-NX Embedded Vision Bridging & Processing FPGA with USB 3.0 and AON (Sleep Mode) Non-Stocked Lead-Time 40 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

33000 LE 1.15 Mbit 44 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT WLCSP-84 Reel
Lattice FPGA - Field Programmable Gate Array Crosslink Interface MIPI D-Phy Bridge Non-Stocked Lead-Time 40 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

LIA-MD6000 5936 LE 1484 ALM 180 kbit 29 I/O 1.14 V 1.26 V - 40 C + 100 C 6 Gb/s SMD/SMT UCFBGA-64 Reel
Lattice FPGA - Field Programmable Gate Array Crosslink Interface MIPI D-Phy Bridge Non-Stocked Lead-Time 40 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

LIA-MD6000 5936 LE 1484 ALM 180 kbit 29 I/O 1.14 V 1.26 V - 40 C + 100 C 6 Gb/s SMD/SMT UCFBGA-64 Reel
Lattice FPGA - Field Programmable Gate Array Crosslink Interface MIPI D-Phy Bridge Non-Stocked Lead-Time 40 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

LIA-MD6000 5936 LE 1484 ALM 180 kbit 17 I/O 1.14 V 1.26 V - 40 C + 100 C 6 Gb/s SMD/SMT WLCSP-36 Reel
Lattice FPGA - Field Programmable Gate Array MachXO3, 1280 LUTs 1.2V Non-Stocked Lead-Time 53 Weeks
Min.: 10,000
Mult.: 10,000
: 5,000

LCMXO3L 1280 LE 640 ALM 64 kbit 28 I/O 1.14 V 1.26 V - 40 C + 100 C 900 Mb/s SMD/SMT WLCSP-36 Reel
Lattice FPGA - Field Programmable Gate Array MachXO3, 2112 LUTs 1.2V Non-Stocked Lead-Time 53 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

LCMXO3L 2100 LE 1050 ALM 74 kbit 38 I/O 1.14 V 1.26 V - 40 C + 100 C 900 Mb/s SMD/SMT WLCSP-49 Reel
Lattice FPGA - Field Programmable Gate Array MachXO3, 4320 LUTs 1.2V Non-Stocked Lead-Time 53 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

LCMXO3L 4300 LE 2150 ALM 92 kbit 63 I/O 1.14 V 1.26 V - 40 C + 100 C 900 Mb/s SMD/SMT WLCSP-81 Reel
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 53 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

MAX 10 10M08 8000 LE 378 kbit 56 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT WLCSP-81 Reel
Lattice LCMXO2-4000ZE-1UWG81ITR1K
Lattice FPGA - Field Programmable Gate Array Lattice MachXO2 Low Power; 4320 LUTs; 1.2V Non-Stocked Lead-Time 53 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

LCMXO2 4320 LE 2160 ALM 92 kbit 1.2 V 1.2 V - 40 C + 85 C SMD/SMT WLCSP-81 Reel
Lattice LCMXO2-1200ZE-1UWG36ITR1K
Lattice FPGA - Field Programmable Gate Array Lattice MachXO2 Low Power; 1280 LUTs; 1.2V Non-Stocked Lead-Time 53 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

LCMXO2 1280 LE 640 ALM 64 kbit 28 I/O 1.14 V 1.26 V - 40 C + 85 C SMD/SMT WLCSP-36 Reel
Lattice LCMXO2-1200ZE-1UWG36ITR
Lattice FPGA - Field Programmable Gate Array Lattice MachXO2 Low Power; 1280 LUTs; 1.2V Non-Stocked Lead-Time 53 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

LCMXO2 1280 LE 640 ALM 64 kbit 28 I/O 1.14 V 1.26 V - 40 C + 85 C SMD/SMT WLCSP-36 Reel
Lattice LCMXO2-4000ZE-1UWG81ITR
Lattice FPGA - Field Programmable Gate Array Lattice MachXO2 Low Power; 4320 LUTs; 1.2V Non-Stocked Lead-Time 53 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

LCMXO2 4320 LE 2160 ALM 92 kbit 1.2 V 1.2 V - 40 C + 85 C SMD/SMT WLCSP-81 Reel