100 MHz FPGA - Field Programmable Gate Array

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Microchip Technology FPGA - Field Programmable Gate Array 40K-50K Gate 3.3V 1ns 48In Stock
Min.: 1
Mult.: 1

AT40K40AL 2304 LE 18 kbit 161 I/O 3 V 3.6 V - 40 C + 85 C SMD/SMT PQFP-208 Tray
Microchip Technology FPGA - Field Programmable Gate Array 10K Gate 2NS Non-Stocked
Min.: 24
Mult.: 24

AT40K10 20000 LE 0 bit 192 I/O 4.5 V 5.5 V - 40 C + 85 C SMD/SMT PQFP-208 Tray
Microchip Technology FPGA - Field Programmable Gate Array 10K - 20K GATE 3.3V - 1NS Non-Stocked Lead-Time 18 Weeks
Min.: 60
Mult.: 60

AT40K10AL 576 LE 0 bit 114 I/O 3 V 3.6 V - 40 C + 85 C SMD/SMT LQFP-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array FPGA, 20K - 30K GATE 5V 20K GATE,144 pin Non-Stocked
Min.: 1
Mult.: 1

AT40K20 1024 LE 8 kbit 114 I/O 4.5 V 5.5 V - 40 C + 85 C SMD/SMT LQFP-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array 3.3V 1ns Non-Stocked
Min.: 60
Mult.: 60

AT40K20AL 1024 LE 0 bit 114 I/O 3 V 3.6 V - 40 C + 85 C SMD/SMT LQFP-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array 3.3V 1ns Non-Stocked
Min.: 60
Mult.: 60

AT40K40AL 2304 LE 18 kbit 114 I/O 3 V 3.6 V - 40 C + 85 C SMD/SMT LQFP-144 Tray