AMD XCAU15P Series FPGA - Field Programmable Gate Array

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case
AMD / Xilinx FPGA - Field Programmable Gate Array XCAU15P-1UBVA368I 138In Stock
98Expected 6/4/2026
Min.: 1
Mult.: 1

XCAU15P 170100 LE 9720 ALM 5.1 Mbit 128 I/O 825 mV 876 mV - 40 C + 100 C 12.5 Gb/s 8 Transceiver SMD/SMT BGA-368
AMD / Xilinx FPGA - Field Programmable Gate Array XCAU15P-2FFVB676E 1In Stock
Min.: 1
Mult.: 1

XCAU15P 170100 LE 9720 ALM 5.1 Mbit 240 I/O 850 mV 850 mV 0 C + 100 C 12.5 Gb/s 12 Transceiver SMD/SMT BGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XCAU15P-L1UBVA368I 13In Stock
Min.: 1
Mult.: 1

XCAU15P 170100 LE 9720 ALM 5.1 Mbit 128 I/O 825 mV 876 mV - 40 C + 100 C 12.5 Gb/s 8 Transceiver SMD/SMT BGA-368
AMD / Xilinx FPGA - Field Programmable Gate Array XCAU15P-2SBVB484I 12In Stock
62Expected 26/3/2026
Min.: 1
Mult.: 1

XCAU15P 170100 LE 9720 ALM 5.1 Mbit 216 I/O 850 mV 850 mV - 40 C + 100 C 12.5 Gb/s 12 Transceiver SMD/SMT BGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XCAU15P-1FFVB676I Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

XCAU15P 170100 LE 9720 ALM 5.1 Mbit 240 I/O 850 mV 850 mV - 40 C + 100 C 12.5 Gb/s 12 Transceiver SMD/SMT BGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XCAU15P-1FFVB676E
96On Order
Min.: 1
Mult.: 1

XCAU15P 170100 LE 9720 ALM 5.1 Mbit 228 I/O 825 mV 876 mV 0 C + 100 C 12.5 Gb/s 12 Transceiver SMD/SMT BGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XCAU15P-1SBVB484I
6Expected 25/3/2026
Min.: 1
Mult.: 1

XCAU15P 170100 LE 9720 ALM 5.1 Mbit 204 I/O 825 mV 876 mV - 40 C + 100 C 12.5 Gb/s 12 Transceiver SMD/SMT BGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XCAU15P-1UBVA368E
5Expected 19/2/2026
Min.: 1
Mult.: 1

XCAU15P 170100 LE 9720 ALM 5.1 Mbit 136 I/O 850 mV 850 mV 0 C + 100 C 12.5 Gb/s 12 Transceiver SMD/SMT BGA-368
AMD / Xilinx FPGA - Field Programmable Gate Array XCAU15P-L1FFVB676I Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

XCAU15P 170100 LE 9720 ALM 5.1 Mbit 240 I/O 850 mV 850 mV - 40 C + 100 C 12.5 Gb/s 12 Transceiver SMD/SMT BGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XCAU15P-L1SBVB484I Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

XCAU15P 0 bit 12.5 Gb/s
AMD / Xilinx FPGA - Field Programmable Gate Array XCAU15P-1SBVB484E Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

XCAU15P 170100 LE 9720 ALM 5.1 Mbit 216 I/O 850 mV 850 mV 0 C + 100 C 12.5 Gb/s 12 Transceiver SMD/SMT BGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XCAU15P-2FFVB676I Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

XCAU15P 170100 LE 9720 ALM 5.1 Mbit 240 I/O 850 mV 850 mV - 40 C + 100 C 12.5 Gb/s 12 Transceiver SMD/SMT BGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XCAU15P-2SBVB484E Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

XCAU15P 170100 LE 9720 ALM 5.1 Mbit 216 I/O 850 mV 850 mV 0 C + 100 C 12.5 Gb/s 12 Transceiver SMD/SMT BGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XCAU15P-2UBVA368E Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

XCAU15P 170100 LE 9720 ALM 5.1 Mbit 136 I/O 850 mV 850 mV 0 C + 100 C 12.5 Gb/s 12 Transceiver SMD/SMT BGA-368
AMD / Xilinx FPGA - Field Programmable Gate Array XCAU15P-2UBVA368I Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

XCAU15P 170100 LE 9720 ALM 5.1 Mbit 136 I/O 850 mV 850 mV - 40 C + 100 C 12.5 Gb/s 12 Transceiver SMD/SMT BGA-368