AMD Virtex FPGA - Field Programmable Gate Array

Results: 553
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Packaging
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX195T-1FFG1156C 3In Stock
Min.: 1
Mult.: 1

XC6VLX195T 199680 LE 31200 ALM 12.09 Mbit 600 I/O 950 mV 1.05 V 0 C + 85 C 6.6 Gb/s 20 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VFX70T-2FFG1136I 3In Stock
Min.: 1
Mult.: 1

XC5VFX70T 71680 LE 11200 ALM 5.2 Mbit 640 I/O 950 mV 1.05 V - 40 C + 100 C 6.5 Gb/s 16 Transceiver SMD/SMT FBGA-1136
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX85-2FF676IConnect FG 1In Stock
Min.: 1
Mult.: 1
XC5VLX85 82994 LE 12960 ALM 3.38 Mbit 440 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array Pb-free 3In Stock
Min.: 1
Mult.: 1

XC4VLX25 24192 LE 10752 ALM 1.27 Mbit 448 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT FBGA-668
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VLX15-10SF363I 12In Stock
Min.: 1
Mult.: 1
XC4VLX15 13824 LE 6144 ALM 864 kbit 240 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FBGA-363
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VLX25-10FF668C 8In Stock
Min.: 1
Mult.: 1
XC4VLX25 24192 LE 10752 ALM 1.27 Mbit 448 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FBGA-668
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VLX25-11FF668I 3In Stock
Min.: 1
Mult.: 1
XC4VLX25 24192 LE 10752 ALM 1.27 Mbit 448 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FBGA-668
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VSX55-10FF1148I 3In Stock
Min.: 1
Mult.: 1
XC4VSX55 55296 LE 24576 ALM 5.63 Mbit 640 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FCBGA-1148
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX130T-1FFG1156C 3In Stock
Min.: 1
Mult.: 1

XC6VLX130T 128000 LE 20000 ALM 9.28 Mbit 600 I/O 1 V 1 V 0 C + 85 C 6.6 Gb/s 20 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX50T-2FFG1136C 3In Stock
Min.: 1
Mult.: 1

XC5VLX50T 46080 LE 7200 ALM 2.11 Mbit 480 I/O 1 V 1 V 0 C + 85 C 6.5 Gb/s 12 Transceiver SMD/SMT FBGA-1136
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VSX55-10FFG1148I 2In Stock
Min.: 1
Mult.: 1

XC4VSX55 55296 LE 24576 ALM 5.63 Mbit 640 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FCBGA-1148
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VSX95T-1FFG1136C 2In Stock
Min.: 1
Mult.: 1

XC5VSX95T 94208 LE 14720 ALM 8.58 Mbit 640 I/O 1 V 1 V 0 C + 85 C 6.5 Gb/s 16 Transceiver SMD/SMT FBGA-1136
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX30-3FF324C 4In Stock
Min.: 1
Mult.: 1
XC5VLX30 30720 LE 4800 ALM 1.13 Mbit 220 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT FBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX30T-1FFG665I 3In Stock
Min.: 1
Mult.: 1

XC5VLX30T 30720 LE 4800 ALM 1.27 Mbit 360 I/O 950 mV 1.05 V - 40 C + 100 C 3.75 Gb/s 8 Transceiver SMD/SMT FBGA-665
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX30T-2FFG665C 3In Stock
Min.: 1
Mult.: 1

XC5VLX30T 30720 LE 4800 ALM 1.27 Mbit 360 I/O 950 mV 1.05 V 0 C + 85 C 3.75 Gb/s 8 Transceiver SMD/SMT FBGA-665
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX85T-1FF1136IConnect to Released FG 3In Stock
Min.: 1
Mult.: 1
XC5VLX85T 82994 LE 12960 ALM 3.8 Mbit 480 I/O 1 V 1 V - 40 C + 100 C 6.5 Gb/s 12 Transceiver SMD/SMT FBGA-1136
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VSX35T-1FFG665I 3In Stock
Min.: 1
Mult.: 1

XC5VSX35T 34816 LE 5440 ALM 2.95 Mbit 360 I/O 950 mV 1.05 V - 40 C + 100 C 3.75 Gb/s 8 Transceiver SMD/SMT FBGA-665
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VSX50T-2FF1136I 3In Stock
Min.: 1
Mult.: 1
XC5VSX50T 52224 LE 8160 ALM 4.64 Mbit 480 I/O 1 V 1 V - 40 C + 100 C 6.5 Gb/s 12 Transceiver SMD/SMT FBGA-1136
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX690T-2FFG1761I
1In Stock
Min.: 1
Mult.: 1

XC7VX690T 693120 LE 108300 ALM 51.68 Mbit 850 I/O 970 mV 1.03 V - 40 C + 100 C 28.05 Gb/s 36 Transceiver SMD/SMT FCBGA-1761
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX240T-2FF1156I 2In Stock
Min.: 1
Mult.: 1
XC6VLX240T 241152 LE 37680 ALM 14.63 Mbit 600 I/O 1 V 1 V - 40 C + 100 C 6.6 Gb/s 24 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array Pb-free 3In Stock
Min.: 1
Mult.: 1

XC4VLX40 41472 LE 18432 ALM 1.69 Mbit 640 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FCBGA-1148
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VFX30T-1FFG665I 3In Stock
Min.: 1
Mult.: 1

XC5VFX30T 32768 LE 5120 ALM 2.39 Mbit 360 I/O 1 V 1 V - 40 C + 100 C 6.5 Gb/s 8 Transceiver SMD/SMT FBGA-665
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX50-1FF1153I 3In Stock
Min.: 1
Mult.: 1
XC5VLX50 46080 LE 7200 ALM 1.69 Mbit 560 I/O 1 V 1 V - 40 C + 100 C SMD/SMT FBGA-1153
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX240T-1FF1156I 2In Stock
Min.: 1
Mult.: 1
XC6VLX240T 241152 LE 37680 ALM 14.63 Mbit 600 I/O 950 mV 1.05 V - 40 C + 100 C 6.6 Gb/s 24 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX50T-1FFG1136I 3In Stock
Min.: 1
Mult.: 1

XC5VLX50T 46080 LE 7200 ALM 2.11 Mbit 480 I/O 1 V 1 V - 40 C + 100 C 6.5 Gb/s 12 Transceiver SMD/SMT FBGA-1136