Embedded Processors & Controllers

Results: 5,683
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics ARM Microcontrollers - MCU Sub-GHz Wireless Microcontrollers. Sing-core Arm Cortex-M0+ at 64 MHz with 64 Kbytes of Flash memory, 8 Kbytes of SRAM. 2(G)FSK, 4(G)FSK, OOK, ASK, D-BPSK, DSSS modulation I/Q channel interface. AES 128. Multiprotocol System-on-Chip. 147In Stock
Min.: 1
Mult.: 1
Max.: 30

ARM Microcontrollers - MCU SMD/SMT VFQFPN-32 ARM Cortex M0+ 32 bit 64 MHz 64 kB 8 kB 12 bit 18 I/O - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS 100In Stock
Min.: 1
Mult.: 1
Max.: 10

ARM Microcontrollers - MCU UFQFPN-48 - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS, crypto 98In Stock
Min.: 1
Mult.: 1
Max.: 10

ARM Microcontrollers - MCU Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 64 Kbytes Flash 12 Kbytes RAM 48 MHz CPU 2x USART 26,404In Stock
5,880Expected 15/6/2026
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance DSP DP-FPU Arm Cortex-M7 MCU 2MBytes Flash 1MB RAM 480 MHz CPU 235In Stock
500On Order
Min.: 1
Mult.: 1
: 500

ARM Microcontrollers - MCU Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU High performance Arm Cortex-M55 MCU, 800MHz, 4.2MB SRAM, NeoChrom GPU JPEG Codec 64In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 256 Kbytes Flash memory, 36 Kbytes RAM, 48 MHz CPU 762In Stock
Min.: 1
Mult.: 1
: 1,000

ARM Microcontrollers - MCU Reel, Cut Tape
STMicroelectronics ARM Microcontrollers - MCU High performance Arm Cortex-M55 MCU 800MHz 4.2MB SRAM Neural-ART accelerator 600 GOPS NeoChrom GPU JPEG Codec H-264 enc 68In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU Tray
STMicroelectronics ARM Microcontrollers - MCU High performance Arm Cortex-M55 MCU 800MHz 4.2MB SRAM Neural-ART accelerator 600 GOPS NeoChrom GPU JPEG Codec H-264 enc 80In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU with 1 MByte Flash, 564 243In Stock
1,600On Order
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-176 ARM Cortex M7 32 bit 550 MHz 1 MB 564 kB 12 bit, 16 bit 119 I/O - 40 C + 125 C Tray


STMicroelectronics ARM Microcontrollers - MCU Mainstream Value line Arm Cortex-M0+ 32-bit up to 512KB Flash 144KB RAM 6x USART 1,345In Stock
Min.: 1
Mult.: 1
: 1,000

ARM Microcontrollers - MCU SMD/SMT LQFP-100 ARM Cortex M0+ 32 bit 64 MHz 512 kB 144 kB 12 bit 93 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU High performance Arm Cortex-M55 MCU 800MHz 4.2MB SRAM Neural-ART accelerator 600 GOPS NeoChrom GPU JPEG Codec H-264 enc 54In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M4 MCU 170 MHz 512 Kbytes Math Accelerator Medium Analog 1,998In Stock
714Expected 15/6/2026
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP FPU, Arm Cortex-M7 MCU 512 Kbytes of Flash 216 MHz CPU, A 1,784In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT UFBGA-144 ARM Cortex M7 32 bit 216 MHz 512 kB 256 kB 12 bit 112 I/O - 40 C + 85 C Tray


STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Body and Gateway Applications 980In Stock
Min.: 1
Mult.: 1
: 500

32-bit Microcontrollers - MCU SMD/SMT LQFP-176 e200z4d 32 bit 120 MHz 3 MB 192 kB 10 bit, 12 bit 147 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 16 Kbytes Flash 12 Kbytes RAM 48 MHz CPU 2x USART 2,774In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT UFQFPN-32 ARM Cortex M0+ 32 bit 48 MHz 16 kB 12 kB 12 bit 30 I/O - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 128 Kbytes 36 Kbytes RAM 64 MHz CPU 4x USART timer 1,825In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU Tray

STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ 32-bit MCU up to 128KB 144KB RAM 6x USART timers ADC D 2,264In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU Tray
STMicroelectronics ARM Microcontrollers - MCU 32-Bit ARM Cortex M0 64 Kbytes 2.0 - 3.6V 20,701In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M0 32 bit 48 MHz 64 kB 8 kB 12 bit 55 I/O - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 128 Kbytes of Flash 48 MHz CPU & CEC fu 5,526In Stock
Min.: 1
Mult.: 1
: 1,000

ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M0 32 bit 48 MHz 128 kB 16 kB 12 bit 51 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32BIT CORTEX M3 64PINS 128KB 4,913In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M3 32 bit 24 MHz 128 kB 8 kB 12 bit 51 I/O - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU ARM 32Bit Value Line 64-Pin 32kB Flash 3,773In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M3 32 bit 24 MHz 256 kB 24 kB 12 bit 51 I/O - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 64KB 20KB RAM 2X12 ADC 16,852In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M3 32 bit 72 MHz 64 kB 20 kB 12 bit 64 I/O - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 USB CAN 7 TMRS 2 ADCS 24,184In Stock
Min.: 1
Mult.: 1
: 1,000

ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M3 32 bit 72 MHz 128 kB 20 kB 12 bit 51 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 128K 20KB RAM 2X12 ADC 5,639In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-100 ARM Cortex M3 32 bit 72 MHz 128 kB 20 kB 12 bit 100 I/O - 40 C + 85 C Tray