NXP Embedded Processors & Controllers

Results: 8,114
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU S32K144 32-bit MCU, ARM Cortex-M4F, 512kB Flash, 80MHz, CAN-FD, FlexIO, 125 C, LQFP 100 1,975In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-100 ARM Cortex M4F 32 bit 80 MHz 512 kB 64 kB 2 x 12 bit 89 I/O - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K144 Arm Cortex-M4F, 112 MHz, 512 Kb Flash, ISELED, FlexIO, LQFP64 - S32K MCUs for General-Purpose 743In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M4F 32 bit 112 MHz 512 kB 64 kB 2 x 12 bit 58 I/O - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K144 32-bit MCU, ARM Cortex-M4F 448In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-100 ARM Cortex M4F 32 bit 80 MHz 1 MB 128 kB 2 x 12 bit 89 I/O - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K148 Arm Cortex-M4F, 80 MHz, 2 Mb Flash, CAN FD, FlexIO, CSEc security, LQFP144 - S32K MCUs for General-Purpose 315In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-144 ARM Cortex M4F 32 bit 80 MHz 2 MB 256 kB 2 x 12 bit 128 I/O - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU S32R27 multicore Power Architecture, 240 MHz, ISO 26262, AEC-Q100 - S32R MCUs for Radar applications 417In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT MAPBGA-257 e200z4, e200z7 32 bit 180 MHz, 240 MHz 2 MB 1.5 MB 3 x 12 bit - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC1111FHN33/102 1,135In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT HVQFN-33 ARM Cortex M0 32 bit 50 MHz 8 kB 2 kB 10 bit 42 I/O - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores 3,717In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M0+ 32 bit 50 MHz 128 kB 20 kB 12 bit 34 I/O - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32bit ARM Cortex-M4F M0+ MCU 3,749In Stock
Min.: 1
Mult.: 1
Reel: 8,000

ARM Microcontrollers - MCU SMD/SMT WLCSP-49 ARM Cortex M0, ARM Cortex M4 32 bit 150 MHz 512 kB 104 kB 12 bit 39 I/O - 40 C + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU LPC5502JBD64 780In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M33 32 bit 96 MHz 64 kB 48 kB 16 bit 45 I/O - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Cortex-M0 16KB 2KB I2c, SPI, 17 GPIO 6,000In Stock
Min.: 1
Mult.: 1
Reel: 6,000

ARM Microcontrollers - MCU SMD/SMT HVQFN-33 ARM Cortex M0+ 32 bit 15 MHz 16 kB 2 kB 12 bit 17 I/O - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors Digital Signal Processors & Controllers - DSP, DSC 32-bit DSC, 56800EX core, 128KB Flash, 100MHz, LQFP48 1,100In Stock
Min.: 1
Mult.: 1

DSP - Digital Signal Processors & Controllers SMD/SMT LQFP-48 56800 32 bit 100 MHz 128 kB 20 kB 39 I/O - 40 C + 105 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 5V 8-bit S08PL MCU 4KB FL,512B RAM 2,859In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT TSSOP-16 S08 8 bit 20 MHz 4 kB 512 B 10 bit 14 I/O - 40 C + 85 C Tube
NXP Semiconductors Processors - Application Specialised i.MX6Solo ROM Perf Enhan 276In Stock
Min.: 1
Mult.: 1

Processors - Application Specialized SMD/SMT MAPBGA-625 ARM Cortex A9 32 bit 800 MHz 32 kB 32 kB 16 kB, 128 kB - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT1060, USB Fix 468In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT MAPBGA-196 ARM Cortex M7 32 bit 528 MHz 0 B 1 MB 2 x 12 bit 127 I/O - 40 C + 105 C Tray
NXP Semiconductors RF System on a Chip - SoC KW37, 48HVQFN 413In Stock
Min.: 1
Mult.: 1

RF System on a Chip - SoC SMD/SMT HVQFN-48 ARM Cortex M0+ 32 bit 48 MHz 512 kB 64 kB 16 bit - 40 C + 105 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 48KB Flash, 20MHz, -40/+105degC, Automotive Qualified, QFP 48 2,000In Stock
Min.: 1
Mult.: 1
Reel: 2,000

8-bit Microcontrollers - MCU SMD/SMT LQFP-48 S08 8 bit 20 MHz 48 kB 4 kB 12 bit 39 I/O - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 128K FLASH 450In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT LQFP-100 S12 16 bit 25 MHz 128 kB 8 kB 10 bit 86 I/O - 40 C + 125 C Tray
NXP Semiconductors Digital Signal Processors & Controllers - DSP, DSC 16 BIT DSPHC BAHAMAS 1,324In Stock
Min.: 1
Mult.: 1

DSP - Digital Signal Processors & Controllers SMD/SMT QFP-32 56800E 16 bit 32 MHz 16 kB 4 kB 26 I/O - 40 C + 105 C Tray
NXP Semiconductors Digital Signal Processors & Controllers - DSP, DSC 32-bit DSC, 56800EX core, 64KB Flash, 100MHz, QFP 48 1,986In Stock
Min.: 1
Mult.: 1
Reel: 2,000

DSP - Digital Signal Processors & Controllers SMD/SMT QFP-48 56800EX 32 bit 100 MHz 64 kB 8 kB 39 I/O - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors 8-bit Microcontrollers - MCU 64KFLASH W/2K EEPROM 416In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT QFP-64 HC08 8 bit 8.4 MHz 64 kB 2 kB 8 bit 52 I/O - 40 C + 125 C AEC-Q100 Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 8 Bit 128K FLASH 8K RAM 690In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT LQFP-44 S08 8 bit 40 MHz 128 kB 8 kB 10 bit 34 I/O - 40 C + 85 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 32K FLASH 8K RAM 373In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT LQFP-64 S08 8 bit 40 MHz 32 kB 2 kB 10 bit 54 I/O - 40 C + 125 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 Bit 96K FLASH 8K RAM 420In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT QFP-64 S08 8 bit 40 MHz 96 kB 6 kB 10 bit 54 I/O - 40 C + 85 C Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 32K FLASH, 2K RAM 1,250In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT LQFP-32 S08 8 bit 40 MHz 32 kB 2 kB 12 bit 26 I/O - 40 C + 125 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core,16k Fl 2,030In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT TSSOP-20 S08 8 bit 20 MHz 16 kB 2 kB 12 bit 18 I/O - 40 C + 105 C AEC-Q100 Tube