NXP Embedded Processors & Controllers

Results: 8,128
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV56: 220MHz Cortex-M7F Real-Time Control MCU, 1MB Flash, 256KB SRAM, 100-LQFP 420In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-100 ARM Cortex M7 32 bit 240 MHz 1 MB 256 kB 4 x 12 bit, 16 bit 74 I/O - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV56: 220MHz Cortex-M7F Real-Time Control MCU, 1MB Flash, 256KB SRAM, 144-LQFP 477In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-144 ARM Cortex M7 32 bit 240 MHz 1 MB 256 kB 4 x 12 bit, 16 bit 111 I/O - 40 C + 105 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 2KB Flash, 16MHz, -40/+125degC, Automotive Qualified, SOIC 8 2,500In Stock
Min.: 1
Mult.: 1
Reel: 2,500

8-bit Microcontrollers - MCU SMD/SMT SOIC-8 S08 8 bit 16 MHz 2 kB 128 B 10 bit 4 I/O - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

NXP Semiconductors 8-bit Microcontrollers - MCU 9S08 UC W/ 4K 0.25UM SGF 2,484In Stock
Min.: 1
Mult.: 1
Reel: 2,500

8-bit Microcontrollers - MCU SMD/SMT TSSOP-16 S08 8 bit 40 MHz 4 kB 256 B 10 bit 12 I/O - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 96K FLASH 470In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT LQFP-64 S12 16 bit 25 MHz 96 kB 8 kB 10 bit 54 I/O - 40 C + 85 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 96K FLASH 700In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT LQFP-48 S12 16 bit 25 MHz 96 kB 8 kB 10 bit 40 I/O - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 48K FL 4K RAM 449In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT LQFP-100 S12 16 bit 64 MHz 48 kB 4 kB 10 bit 80 I/O - 40 C + 85 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU S12 cor e 32KB Flash 32MHz 800In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT QFP-64 S12 16 bit 64 MHz 32 kB 2 kB 10 bit 50 I/O - 40 C + 85 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU BOLERO 100LD F/G For MPC5602D 244In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LQFP-100 e200z0h 32 bit 48 MHz 256 kB 16 kB 12 bit 79 I/O - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 32BIT3MB Flsh192KRAM 199In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LQFP-176 e200z4 32 bit 80 MHz 4 MB 192 kB 12 bit - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch cores, 8MB Flash, 264MHz, -40/+125degC, Automotive Grade, 516 MAP 52In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT MAPBGA-516 e200z7 32 bit 264 MHz 8 MB 512 kB 16 bit 283 I/O - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K144 32-bit MCU, ARM Cortex-M4F, 512kB Flash, 80MHz, CAN-FD, FlexIO, 125 C, LQFP 100 1,975In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-100 ARM Cortex M4F 32 bit 80 MHz 512 kB 64 kB 2 x 12 bit 89 I/O - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K144 Arm Cortex-M4F, 112 MHz, 512 Kb Flash, ISELED, FlexIO, LQFP64 - S32K MCUs for General-Purpose 718In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M4F 32 bit 112 MHz 512 kB 64 kB 2 x 12 bit 58 I/O - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K144 32-bit MCU, ARM Cortex-M4F 448In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-100 ARM Cortex M4F 32 bit 80 MHz 1 MB 128 kB 2 x 12 bit 89 I/O - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K148 Arm Cortex-M4F, 80 MHz, 2 Mb Flash, CAN FD, FlexIO, CSEc security, LQFP144 - S32K MCUs for General-Purpose 315In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-144 ARM Cortex M4F 32 bit 80 MHz 2 MB 256 kB 2 x 12 bit 128 I/O - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU S32R27 multicore Power Architecture, 240 MHz, ISO 26262, AEC-Q100 - S32R MCUs for Radar applications 417In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT MAPBGA-257 e200z4, e200z7 32 bit 180 MHz, 240 MHz 2 MB 1.5 MB 3 x 12 bit - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors RF Microcontrollers - MCU JN5189HN/001 737In Stock
Min.: 1
Mult.: 1
Reel: 1,000

RF Microcontrollers - MCU SMD/SMT HVQFN-40 ARM Cortex M4 32 bit 32 MHz 640 kB 152 kB 12 bit 21 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU LPC1111FHN33/102 1,135In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT HVQFN-33 ARM Cortex M0 32 bit 50 MHz 8 kB 2 kB 10 bit 42 I/O - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores 3,717In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M0+ 32 bit 50 MHz 128 kB 20 kB 12 bit 34 I/O - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM7 512KF/USBH/ENET 154In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT TFBGA-180 ARM7TDMI-S 32 bit 72 MHz 512 kB 98 kB 10 bit 136 I/O - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM Cortex M4/M0 220In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT TFBGA-100 ARM Cortex M0, ARM Cortex M4 32 bit 204 MHz, 204 MHz 1 MB 136 kB 2 x 10 bit 49 I/O - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32bit ARM Cortex-M4F M0+ MCU 3,740In Stock
Min.: 1
Mult.: 1
Reel: 8,000

ARM Microcontrollers - MCU SMD/SMT WLCSP-49 ARM Cortex M0, ARM Cortex M4 32 bit 150 MHz 512 kB 104 kB 12 bit 39 I/O - 40 C + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU LPC5502JBD64 780In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M33 32 bit 96 MHz 64 kB 48 kB 16 bit 45 I/O - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Cortex-M0 16KB 2KB I2c, SPI, 17 GPIO 6,000In Stock
Min.: 1
Mult.: 1
Reel: 6,000

ARM Microcontrollers - MCU SMD/SMT HVQFN-33 ARM Cortex M0+ 32 bit 15 MHz 16 kB 2 kB 12 bit 17 I/O - 40 C + 105 C Reel, Cut Tape

NXP Semiconductors ARM Microcontrollers - MCU 32bit ARM Cortex-M0+ microcontroller 10,634In Stock
Min.: 1
Mult.: 1
Reel: 2,500

ARM Microcontrollers - MCU SMD/SMT TSSOP-16 ARM Cortex M0+ 32 bit 30 MHz 8 kB 2 kB 14 I/O - 40 C + 105 C Reel, Cut Tape, MouseReel