Microcontrollers - MCU

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 128KB ECC Flash, 8KB RAM, LCD, XLP, 28-pin 1,062In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC24F 16 bit 32 MHz 128 kB 8 kB 10 bit, 12 bit 21 I/O 2 V 3.6 V + 85 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 32KB Flash, 8KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 307In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 MIPS32 microAptiv UC 32 bit 25 MHz 32 kB 8 kB 10 bit/12 bit 22 I/O 2 V 3.6 V + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 2x OPA, 12-bit differential ADCC with context, 8/10-bit DAC 590In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC18 8 bit 64 MHz 16 kB 1 kB 12 bit 26 I/O 1.8 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 2x OPA, 12-bit differential ADCC with context, 8/10-bit DAC 418In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC18 8 bit 64 MHz 32 kB 2 kB 12 bit 26 I/O 1.8 V 5.5 V + 85 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 64KB Flash, 8KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 169In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 MIPS32 microAptiv UC 32 bit 25 MHz 64 kB 8 kB 10 bit/12 bit 22 I/O 2 V 3.6 V + 125 C AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16Bit MCU 128KB Flsh 16KB RAM 60MHz 28pin Non-Stocked Lead-Time 6 Weeks
Min.: 2,100
Mult.: 2,100
Reel: 2,100

SMD/SMT SSOP-28 PIC24E 16 bit 60 MHz 128 kB 16 kB 10 bit, 12 bit 21 I/O 3 V 3.6 V + 85 C AEC-Q100 Reel
Microchip Technology 32-bit Microcontrollers - MCU 32-bit family, 32 KB 8 KB RAM, 50MHz Non-Stocked Lead-Time 12 Weeks
Min.: 282
Mult.: 282

SMD/SMT SSOP-28 MIPS32 M4K 32 bit 50 MHz 32 kB 8 kB 10 bit 21 I/O 2.3 V 3.6 V + 85 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 32-bit family, 32 KB FLASH, 8KB RAM 50MHz Non-Stocked Lead-Time 12 Weeks
Min.: 2,100
Mult.: 2,100
Reel: 2,100

SSOP-28 Reel
Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 64KB ECC Flash, 8KB RAM, LCD, XLP, 28-pin Non-Stocked Lead-Time 6 Weeks
Min.: 376
Mult.: 376

SMD/SMT SSOP-28 PIC24F 16 bit 32 MHz 64 kB 8 kB 10 bit, 12 bit 21 I/O 2 V 3.6 V + 85 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 16KB Flash, 4KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS Non-Stocked Lead-Time 12 Weeks
Min.: 470
Mult.: 470

SMD/SMT SSOP-28 MIPS32 microAptiv UC 32 bit 25 MHz 16 kB 4 kB 10 bit/12 bit 22 I/O 2 V 3.6 V + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 10b ADC, 2xPWM, 2xCCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP Non-Stocked Lead-Time 6 Weeks
Min.: 1,128
Mult.: 1,128

SMD/SMT SSOP-28 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 26 I/O 1.8 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 10b ADC, 2xPWM, 2xCCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP Non-Stocked Lead-Time 6 Weeks
Min.: 2,100
Mult.: 2,100
Reel: 2,100
SMD/SMT SSOP-28 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 26 I/O 1.8 V 5.5 V + 85 C Reel
Microchip Technology 8-bit Microcontrollers - MCU 32KB RWW,3KB RAM,28p,20MHz,12-bit ADC,PGA,UART,SPI,I2C,2xTCB,TCEX,TCF,WEX Non-Stocked
Min.: 2,100
Mult.: 2,100
Reel: 2,100

SMD/SMT SSOP-28 AVR 20 MHz 32 kB 3 kB 12 bit 24 I/O 1.8 V 5.5 V + 85 C Reel