64 bit SMD/SMT Embedded Processors & Controllers

Results: 1,244
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency L1 Cache Instruction Memory L1 Cache Data Memory Cache Memory Data RAM Size Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Intel CPU - Central Processing Units Intel Xeon Processor D-1518 (6M Cache 2 3In Stock
Min.: 1
Mult.: 1

CPU - Central Processing Units SMD/SMT FCBGA-1667 64 bit 2.2 GHz 6 MB Tray
Intel CPU - Central Processing Units Intel Core i5-8400H Processor (8M Cache, up to 4.20 GHz) FC-BGA14F, Tray 4In Stock
Min.: 1
Mult.: 1

CPU - Central Processing Units SMD/SMT FCBGA-1440 Intel Core i5 64 bit 2.5 GHz 8 MB + 100 C Tray
Intel CPU - Central Processing Units 64BIT MPU 3In Stock
Min.: 1
Mult.: 1

CPU - Central Processing Units SMD/SMT FCBGA-1356 Intel Core i5 64 bit 3.5 GHz 3 MB + 100 C Tray
Intel CPU - Central Processing Units 64BIT MPU
6In Stock
Min.: 1
Mult.: 1

CPU - Central Processing Units SMD/SMT FCBGA-1310 Intel Atom 64 bit 2.2 GHz 8 MB + 100 C Tray
Texas Instruments Microprocessors - MPU Sitara processor: du al Arm Cortex-A53 & 60In Stock
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT FCBGA-784 ARM Cortex A53, ARM Cortex R5F, SGX544-MP1 3D 64 bit 400 MHz, 1.1 GHz 2 x 16 kB, 2 x 32 kB 2 x 16 kB, 2 x 32 kB 512 kB 242 I/O - 40 C + 105 C Tray
Intel CPU - Central Processing Units Intel Xeon D-1627 Processor (6M Cache, 2.90 GHz) FC-BGA14C, TRAY 3In Stock
Min.: 1
Mult.: 1

CPU - Central Processing Units SMD/SMT FCBGA-1667 Intel Xeon 64 bit 2.9 GHz 6 MB + 82 C Tray
Intel CPU - Central Processing Units 64BIT MPU
1In Stock
Min.: 1
Mult.: 1

CPU - Central Processing Units SMD/SMT FCBGA-1310 Intel Atom 64 bit 2 GHz 16 MB + 100 C Tray
Intel CPU - Central Processing Units 64BIT MPU 6In Stock
Min.: 1
Mult.: 1

CPU - Central Processing Units SMD/SMT FCBGA-1310 Intel Atom 64 bit 1.6 GHz 8 MB + 90 C Tray
Texas Instruments Microprocessors - MPU Quad Arm Cortex-A53 and dual Arm Cortex- 7In Stock
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT FCBGA-784 ARM Cortex A53, ARM Cortex R5F, SGX544-MP1 3D 64 bit 400 MHz, 1.1 GHz 2 x 16 kB, 4 x 32 kB 2 x 16 kB, 4 x 32 kB 512 kB 242 I/O - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU i.MX 8QP 29x29 36In Stock
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT FCPBGA-1313 ARM Cortex A53, ARM Cortex A72, ARM Cortex M4F 64 bit 264 MHz, 1.2 GHz, 1.6 GHz 2 x 16 kB, 4 x 32 kB, 48 kB 2 x 16 kB, 32 kB, 4 x 32 kB 2 GB - 25 C + 85 C AEC-Q100 Tray
NXP Semiconductors Microprocessors - MPU i.MX 8DualX 89In Stock
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT FCPBGA-900 ARM Cortex A35, ARM Cortex M4F 64 bit 264 MHz, 1.2 GHz 16 kB, 4 x 32 kB 16 kB, 4 x 32 kB 512 kB 417 I/O - 40 C + 125 C Tray
NXP Semiconductors T1042NSN7MQB
NXP Semiconductors Processors - Application Specialised QorIQ, 4x e5500, 1200MHz, DDR3L/4, No Crypto, No Switch, 0 to 105
64In Stock
Min.: 1
Mult.: 1

Processors - Application Specialized SMD/SMT FC-PBGA-780 e5500 64 bit 1.2 GHz 32 kB 32 kB 0 C + 105 C Tray
NXP Semiconductors T4160NXE7PQB
NXP Semiconductors Microprocessors - MPU QorIQ, 64b Power Arch, 16x 1.5GHz threads, 1.6GT/s DDR3L, 2x10GE, crypto enabled, -40-105C, Rev 2.0
12In Stock
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT FCPBGA-1932 e6500 64 bit 1.5 GHz 32 kB 32 kB - 40 C + 105 C Tray
NXP Semiconductors T1024NXN7MQA
NXP Semiconductors Microprocessors - MPU QorIQ, 2xCPU 64-Bit Pwr Arch, 1.2GHz, DDR3L/4, PCIe, 1/10GbE, HW Accel, -40 to 105C, 23x23 pkg
8In Stock
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT FCPBGA-780 e5500 64 bit 1.2 GHz 32 kB 32 kB 160 kB - 40 C + 105 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC Dual-core SHARC+ (w/768KB L1), arm Cortex-A5, 1MB Shared L2, DDR, Gigabit Ethernet, USB, SDIO, 400-cspBGA 5In Stock
Min.: 1
Mult.: 1
Max.: 5

DSP - Digital Signal Processors & Controllers SMD/SMT BGA-400 ARM Cortex A5, SHARC+ 64 bit 300 MHz 32 kB, 2 x 384 kB 32 kB, - 92 I/O - 40 C + 100 C Tray
Texas Instruments Microprocessors - MPU 1 TOPS vision SoC wi th RGB-IR ISP for 1 350In Stock
Min.: 1
Mult.: 1
: 500

Microprocessors - MPU SMD/SMT FCCSP-484 Arm Cortex-A53 64 bit 1.4 GHz 32 kB 32 kB 168 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Microprocessors - MPU Automotive 1 TOPS vi sion SoC with RGB-I 500In Stock
Min.: 1
Mult.: 1
: 500

Microprocessors - MPU SMD/SMT FCCSP-484 Arm Cortex-A53, Arm Cortex-R5F 64 bit 800 MHz, 1.4 GHz 32 kB 32 kB 64 kB, 512 kB - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Microprocessors - MPU Automotive 1 TOPS vi sion SoC with RGB-I 500In Stock
Min.: 1
Mult.: 1
: 500

Microprocessors - MPU SMD/SMT FCCSP-484 Arm Cortex-A53 64 bit 1.4 GHz 32 kB 32 kB 168 I/O - 40 C Reel, Cut Tape, MouseReel
Synaptics Processors - Application Specialised 4CxA73 2.1GHz, 7.9+ TOPS, HDMI disabled, Cons. Grade, No Dolby and DTS 898In Stock
Min.: 1
Mult.: 1

Processors - Application Specialized SMD/SMT FCBGA-605 ARM Cortex-A73 64 bit 2.1 GHz 4 x 64 kB 4 x 32 kB 4 GB 78 I/O 0 C + 70 C Tray
Texas Instruments Microprocessors - MPU Automotive processor with RGB-IR ISP vi 500In Stock
Min.: 1
Mult.: 1
: 500

Microprocessors - MPU SMD/SMT FCCSP-484 Arm Cortex-A53 64 bit 1.4 GHz 32 kB 32 kB 168 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Microprocessors - MPU 1 TOPS vision SoC wi th RGB-IR ISP for 1 463In Stock
Min.: 1
Mult.: 1
: 500

Microprocessors - MPU SMD/SMT FCCSP-484 Arm Cortex-A53, Arm Cortex-R5F 64 bit 800 MHz, 1.4 GHz 32 kB 32 kB 64 kB, 512 kB - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Microprocessors - MPU Automotive SoC for s ensor fusion L2 L3 20In Stock
Min.: 1
Mult.: 1
: 200

Microprocessors - MPU SMD/SMT FCBGA-200 ARM Cortex A72 64 bit 48 kB 32 kB 512 kB 155 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel
Renesas Electronics Microprocessors - MPU RZ/A3M built-in 128MB DDR3L 17MMGBA(BULK) HMI 230In Stock
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT LFBGA-244 ARM Cortex-A55 64 bit 1 GHz 32 kB 128 kB 70 I/O - 40 C + 85 C Tray
Texas Instruments Microprocessors - MPU Automotive display S oC with embedded sa 531In Stock
Min.: 1
Mult.: 1
: 500

Microprocessors - MPU SMD/SMT FCBGA-441 ARM Cortex A53, ARM Cortex M4F 64 bit 1.4 GHz 32 kB 32 kB 256 kB - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Microprocessors - MPU Automotive 1 TOPS vi sion SoC with RGB-I 2,019In Stock
Min.: 1
Mult.: 1
: 500

Microprocessors - MPU SMD/SMT FCBGA-484 ARM Cortex A53, ARM Cortex R5F 64 bit 800 MHz, 1.4 GHz 32 kB 512 kB, 1.25 MB 168 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel