STMicroelectronics ARM Microcontrollers - MCU

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
STMicroelectronics ARM Microcontrollers - MCU 32BIT CORTEX M3 32K Flash 4KB RAM 3,769In Stock
Min.: 1
Mult.: 1

STM32F100R6 SMD/SMT ARM Cortex M3 128 kB 32 bit 12 bit 24 MHz 51 I/O 4 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT CORTEX M3 64K Flash 8KB RAM 1,433In Stock
Min.: 1
Mult.: 1

STM32F100R8 SMD/SMT ARM Cortex M3 128 kB 32 bit 12 bit 24 MHz 51 I/O 8 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT CORTEX M3 64PINS 128KB Non-Stocked Lead-Time 13 Weeks
Min.: 3,840
Mult.: 3,840

STM32F100RB ARM Cortex M3 32 bit 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU ARM 32Bit Value Line 64-Pin 32kB Flash Non-Stocked Lead-Time 13 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

STM32F100RB ARM Cortex M3 32 bit 2 V 3.6 V - 40 C + 85 C Reel
STMicroelectronics ARM Microcontrollers - MCU 32BIT CORTEX M3 16K Flash 4KB RAM Non-Stocked Lead-Time 13 Weeks
Min.: 3,840
Mult.: 3,840

STM32F100R4 ARM Cortex M3 32 bit 2 V 3.6 V - 40 C + 85 C Tray