NXP Semiconductors Embedded Processors & Controllers

Results: 8,206
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors MIMXRT1176DVMAB
NXP Semiconductors ARM Microcontrollers - MCU Dual-Core with Full Features 1,543In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU Tray
NXP Semiconductors ARM Microcontrollers - MCU MCX N23 Highly Integrated MCUs with On-Chip Accelerators, Intelligent Peripherals and Advanced Security, 100 QFP 508In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT HLQFP-100 ARM Cortex M33 32 bit 150 MHz 512 kB 192 kB 16 bit 74 I/O - 40 C + 125 C Tray
NXP Semiconductors RF Microcontrollers - MCU RW610ET/A2I 3,099In Stock
Min.: 1
Mult.: 1
: 2,000

RF Microcontrollers - MCU ARM Cortex M33 260 MHz 1.2 MB Reel, Cut Tape

NXP Semiconductors Microprocessors - MPU i.MX 8DualXLite 456In Stock
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT FCPBGA-388 ARM Cortex A35, ARM Cortex M4F 64 bit 264 MHz, 1.2 GHz 16 kB, 2 x 32 kB 16 kB, 2 x 32 kB 256 kB - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K344 Phantom, 172 MaxQFP 320In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT QFP-172 ARM Cortex M7 32 bit 160 MHz 4 MB AEC-Q100 Tray
NXP Semiconductors RF Microcontrollers - MCU RW612ET/A2I 694In Stock
Min.: 1
Mult.: 1
: 2,000

RF Microcontrollers - MCU ARM Cortex M33 260 MHz 1.2 MB Reel, Cut Tape
NXP Semiconductors 16-bit Microcontrollers - MCU GOLDFISH 1,439In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT PQFP-80 HCS12 16 bit 25 MHz 32 kB 2 kB 10 bit 60 I/O - 40 C + 85 C Tray
NXP Semiconductors Microprocessors - MPU 1.87GT/s DDR3/3L 4x10GE
64In Stock
88Expected 9/7/2026
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT FCPBGA-896 e6500 64 bit 1.8 GHz 32 kB 32 kB 92 I/O - 40 C + 105 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 32K FLASH HCS12 MCU 834In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT PQFP-80 HCS12 16 bit 25 MHz 32 kB 4 kB 2 x 10 bit 59 I/O - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K148 176 LQFP 215In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-176 ARM Cortex M4F 32 bit 112 MHz 2 MB 256 kB 2 x 12 bit 156 I/O - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors Microprocessors - MPU QorIQ, 1xCPU 64-Bit Pwr Arch, 1.4GHz, DDR3L/4, PCIe, 1/10GbE, HW Accel, -40 to 105C, 23x23 pkg
120In Stock
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT FCPBGA-780 e5500 64 bit 1.4 GHz 32 kB 32 kB 160 kB - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores 4,246In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M0+ 32 bit 50 MHz 256 kB 36 kB 12 bit 48 I/O - 40 C + 105 C Tray

NXP Semiconductors ARM Microcontrollers - MCU Cortex-M0 16KB 2KB I2c, SPI, 16 GPIO 22,213In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT TSSOP-20 ARM Cortex M0+ 32 bit 15 MHz 16 kB 2 kB 12 bit 17 I/O - 40 C + 105 C Tube
NXP Semiconductors RF System on a Chip - SoC QN9080DHN 2,866In Stock
Min.: 1
Mult.: 1
: 3,000

RF System on a Chip - SoC SMD/SMT HVQFN-48 ARM Cortex M4F 32 bit 32 MHz 512 kB 128 kB 16 bit 35 I/O - 40 C + 85 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU 1 MB Flash 180MHz Ethernet MAPBGA 169 1,039In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT MAPBGA-169 ARM Cortex M4 32 bit 180 MHz 1 MB 256 kB 2 x 16 bit 116 I/O - 40 C + 105 C Tray
NXP Semiconductors RF Microcontrollers - MCU High Performance and Ultra-Low-Power MCU for Zigbee ,Thread, and Bluetooth LE 5.0 19,288In Stock
Min.: 1
Mult.: 1
: 1,000

RF Microcontrollers - MCU SMD/SMT HVQFN-40 ARM Cortex M4 32 bit 48 MHz 640 kB 152 kB 12 bit 22 I/O - 40 C + 85 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU 256kB flash, 64kB SRAM, USB, LQFP100 package 5,989In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-100 ARM Cortex M3 32 bit 100 MHz 256 kB 64 kB 12 bit 70 I/O - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32b 512K Flash 70I/O 8,451In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT TFBGA-100 ARM Cortex M3 32 bit 100 MHz 512 kB 64 kB 12 bit 70 I/O - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Mainstream 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core 7,374In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-208 ARM Cortex M3 32 bit 120 MHz 512 kB 96 kB 12 bit 165 I/O - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16/32-bit microcontrollers; 64/128/256 kB ISP/IAP flash with 10-bit ADC and CAN 1,064In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT ARM7TDMI-S 32 bit/16 bit 60 MHz 64 kB 8 kB 10 bit 46 I/O - 40 C + 85 C Tray
NXP Semiconductors Processors - Application Specialised i.MX6D ROM Perf Enhan 270In Stock
Min.: 1
Mult.: 1

Processors - Application Specialized SMD/SMT FCPBGA-624 ARM Cortex A9 32 bit 1 GHz 32 kB 32 kB 256 kB - 20 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 72MHz, 5V Main Stream CM0+ MCU with NXP Touch (TSI) 3,527In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-100 ARM Cortex M0+ 32 bit 72 MHz 256 kB 48 kB 12 bit 89 I/O - 40 C + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch cores, 8MB Flash, 264 MHz, -40/+125degC, Automotive Grade, 516 MAP 1,014In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT MAPBGA-516 e200z7 32 bit 264 MHz 8 MB 512 kB 16 bit 283 I/O - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors Digital Signal Processors & Controllers - DSP, DSC DSC 48 LQFP 48K FL 1,934In Stock
Min.: 1
Mult.: 1

DSP - Digital Signal Processors & Controllers SMD/SMT QFP-48 56800E 16 bit 60 MHz 48 kB 6 kB 39 I/O - 40 C + 105 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 128K FLS 2K EEP CA 1,615In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT LQFP-64 S08 8 bit 40 MHz 128 kB 8 kB 12 bit 54 I/O - 40 C + 85 C Tray