Analog Devices Laser Drivers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Data Rate Operating Supply Current Series Package/Case Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Packaging
Analog Devices Laser Drivers Reverse Logic Pad Up 1,213In Stock
Min.: 1
Mult.: 1
Max.: 1,225

AD9665 LFCSP-32 5 V 5 V - 25 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Laser Drivers 28G EML driver in LC4 6In Stock
Min.: 1
Mult.: 1
Max.: 6

28.3 Gb/s HMC7144 LGA-24 6 V 3.5 V Cut Tape
Analog Devices Laser Drivers HIGH PRECISION/EFFICIENCY TEC CONTROLLER 5,023In Stock
Min.: 1
Mult.: 1
Max.: 5,023
: 1,500

8 mA ADN8831 LFCSP-32 5.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Laser Drivers Tunable Laser Controller 407In Stock
490Expected 12/11/2026
Min.: 1
Mult.: 1
Max.: 930

125 Gb/s 3 mA ADN8810 LFCSP-24 5.5 V 5.5 V - 40 C + 85 C Tray
Analog Devices Laser Drivers 3.3V, 3.2Gbps VCSEL Drvr

3.2 Gb/s 54 mA LTC5100 QFN-16 3.465 V 3.135 V - 40 C + 85 C Tube