Reel Digital Potentiometer ICs

Results: 1,140
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Temperature Coefficient Tolerance Number of POTs Taps per POT Wiper Memory Digital Interface Operating Supply Voltage Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Termination Style Package/Case Qualification Taper Packaging
Microchip Technology Digital Potentiometer ICs Digital Pot 128 step SPI Sngl Ch 2,316In Stock
Min.: 1
Mult.: 1
: 2,500

10 kOhms 150 PPM / C 20 % Single 128 Tap Non Volatile Serial (4-Wire, SPI) 2.5 V, 3.3 V, 5 V 550 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-8 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs Sngl 7B NV I2C Rheo 4,416In Stock
Min.: 1
Mult.: 1
: 3,300

MCP4542 10 kOhms 150 PPM / C 20 % Single 128 Tap Non Volatile Serial (2-Wire, I2C) 2.5 V, 3.3 V, 5 V 2.5 uA - 40 C + 125 C PCB Mount SMD/SMT DFN-8 EP AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs Sngl 8B NV I2C Rheo 2,225In Stock
Min.: 1
Mult.: 1
: 3,300

MCP4662 100 kOhms 150 PPM / C 20 % Dual 256 Tap Non Volatile Serial (2-Wire, I2C) 2.5 V, 3.3 V, 5 V 2.5 uA - 40 C + 125 C PCB Mount SMD/SMT DFN-10 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs Single Channel, 64-Position, Push-Button, 8 Resistor Tolerance, Nonvolatile Digital Potentiometer 4,009In Stock
Min.: 1
Mult.: 1
: 3,000

AD5116 10 kOhms 35 PPM / C 8 % Single 64 Tap Non Volatile Push Button 5.5 V 750 nA - 40 C + 125 C PCB Mount SMD/SMT LFCSP-8 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 128tap, Dual DigiPOT, NVM, SPI 1,355In Stock
Min.: 1
Mult.: 1
: 1,500

AD5122 10 kOhms 35 PPM / C 8 % Dual 128 Tap Non Volatile SPI 5.5 V 700 nA - 40 C + 125 C PCB Mount SMD/SMT LFCSP-16 Log Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 256tap, Single DigiPOT, NVM, SPI/I2C 6,842In Stock
Min.: 1
Mult.: 1
: 1,500

AD5141 100 kOhms 35 PPM / C 8 % Single 256 Tap Non Volatile SPI 5.5 V 700 nA - 40 C + 125 C PCB Mount SMD/SMT LFCSP-16 Log Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 256tap, Dual DigiPOT, NVM, SPI 839In Stock
Min.: 1
Mult.: 1
: 1,000

AD5142 100 kOhms 35 PPM / C 8 % Dual 256 Tap Non Volatile SPI 5.5 V 700 nA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-16 Log Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 256tap, Quad DigiPOT, NVM, SPI/I2C 1,697In Stock
Min.: 1
Mult.: 1
: 1,000

AD5144 10 kOhms 35 PPM / C 8 % Quad 256 Tap Non Volatile SPI 5.5 V 700 nA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-20 Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 7-Bit I2C Dig Trimmer 4,890In Stock
Min.: 1
Mult.: 1
: 3,000

AD5246 50 kOhms 35 PPM / C 30 % Single 128 Tap Volatile I2C 5.5 V 3 uA - 40 C + 125 C PCB Mount SMD/SMT SC-70-6 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 8-Bit I2C EEMEM DigiPOT 525In Stock
Min.: 1
Mult.: 1
: 1,000

AD5252 50 kOhms 300 PPM / C 30 % Dual 256 Tap Non Volatile I2C 2.75 V 3 uA - 40 C + 105 C PCB Mount SMD/SMT TSSOP-14 Linear Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Potentiometer ICs 15V, 128-Tap, Low-Drift Digital Potentiometers 1,471In Stock
Min.: 1
Mult.: 1
: 2,500

MAX5437 50 kOhms 35 PPM / C 25 % Single 128 Tap Volatile Serial, 3-Wire, SPI 2.7 V to 5.25 V 60 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-14 Linear Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Potentiometer ICs 15V, 128-Tap, Low-Drift Digital Potentiometers 1,893In Stock
Min.: 1
Mult.: 1
: 2,500

MAX5438 100 kOhms 35 PPM / C 25 % Single 128 Tap Volatile Serial, 3-Wire, SPI 2.7 V to 5.25 V 60 uA - 40 C + 85 C PCB Mount SMD/SMT UMAX-10 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 5k U/Dsingle 6-bit V Rheostat 11,524In Stock
Min.: 1
Mult.: 1
: 3,000

5 kOhms 150 PPM / C 20 % Single 64 Tap Volatile Serial (2-Wire) 1.8 V to 5.5 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT SOT-23-6 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 10K I2C single 7-bit volatile memory 6,000In Stock
Min.: 1
Mult.: 1
: 3,000

MCP4019 10 kOhms 150 PPM / C 20 % Single 128 Tap Volatile I2C 1.8 V to 5.5 V 80 uA - 40 C + 125 C PCB Mount SMD/SMT SC-70-5 AEC-Q100 Log Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 256 Step SPI 100kOhm 6,449In Stock
Min.: 1
Mult.: 1
: 3,300

100 kOhms 800 PPM / C Single 256 Tap Volatile Serial 2.7 V to 5.5 V 340 uA - 40 C + 85 C PCB Mount SMD/SMT SOIC-8 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs Digital Pot 128 step SPI Sngl Ch 3,027In Stock
Min.: 1
Mult.: 1
: 3,300

50 kOhms 150 PPM / C 20 % Single 128 Tap Volatile Serial (SPI) 2.5 V, 3.3 V, 5 V 1 mA - 40 C + 125 C PCB Mount SMD/SMT SOIC-8 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs Sngl 8B V I2C Rheo 1,960In Stock
Min.: 1
Mult.: 1
: 3,300

MCP4552 50 kOhms 150 PPM / C 20 % Single 256 Tap Volatile Serial (2-Wire, I2C) 2.5 V, 3.3 V, 5 V 2.5 uA - 40 C + 125 C PCB Mount SMD/SMT DFN-8 EP AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs Sngl 8B NV I2C POT 3,986In Stock
Min.: 1
Mult.: 1
: 3,300

MCP4561 5 kOhms 150 PPM / C 20 % Single 256 Tap Non Volatile Serial (2-Wire, I2C) 2.5 V, 3.3 V, 5 V 2.5 uA - 40 C + 125 C PCB Mount SMD/SMT DFN-8 AEC-Q100 Linear Reel, Cut Tape, MouseReel

Microchip Technology Digital Potentiometer ICs Dual 7B V I2C POT 4,239In Stock
Min.: 1
Mult.: 1
: 2,500

10 kOhms 150 PPM / C 20 % Dual 128 Tap Volatile Serial (2-Wire, I2C) 2.5 V, 3.3 V, 5 V 2.5 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 AEC-Q100 Linear Reel, Cut Tape, MouseReel

Microchip Technology Digital Potentiometer ICs Sngl 8B V I2C Rheo 2,232In Stock
Min.: 1
Mult.: 1
: 2,500

100 kOhms 150 PPM / C 20 % Dual 256 Tap Volatile Serial (2-Wire, I2C) 2.5 V, 3.3 V, 5 V 2.5 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 8-Bit SPI DigiPOT 9,659In Stock
Min.: 1
Mult.: 1
: 3,000

AD5160 50 kOhms 35 PPM / C 15 % Single 256 Tap Volatile SPI 5.5 V 3 uA - 40 C + 125 C PCB Mount SMD/SMT SOT-23-8 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 7-BIT RDAC WITH UP/DWN CONTROL 762In Stock
Min.: 1
Mult.: 1
: 1,000

AD5220 100 kOhms 800 PPM / C 30 % Single 128 Tap Volatile Up/Down 5.4 V 15 uA - 40 C + 85 C PCB Mount SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 8-Bit I2C RDAC 1,480In Stock
Min.: 1
Mult.: 1
: 1,000

AD5241 10 kOhms 30 PPM / C 30 % Single 256 Tap Volatile I2C 2.7 V 100 nA - 40 C + 105 C PCB Mount SMD/SMT SOIC-14 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 8-Bit I2C DigiPOT 1,059In Stock
Min.: 1
Mult.: 1
: 250

AD5245 5 kOhms 35 PPM / C 30 % Single 256 Tap Volatile I2C 5.5 V 3 uA - 40 C + 125 C PCB Mount SMD/SMT SOT-23-8 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs DUAL 8-BIT POTENTIOMETER 2,229In Stock
Min.: 1
Mult.: 1
: 2,500

AD8402 10 kOhms 500 PPM / C 20 % Dual 256 Tap Volatile SPI 2.7 V to 5.5 V 10 nA - 40 C + 125 C PCB Mount SMD/SMT SOIC-14 Linear Reel, Cut Tape, MouseReel