MouseReel Audio DSPs

Results: 21
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels Maximum Clock Frequency Resolution Interface Type Package/Case Sampling Rate Supply Voltage - Min Supply Voltage - Max Series Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current Packaging Mounting Style Qualification
Nuvoton Audio DSPs 30-sec 3V digital audio playback, multiple time programmable memory 2,792In Stock
8,000Expected 3/2/2027
Min.: 1
Mult.: 1
: 4,000

32 kHz SPI QFN-20 32 kHz 2.7 V 3.6 V - 40 C + 85 C 5 mA Reel, Cut Tape, MouseReel SMD/SMT
Analog Devices Audio DSPs 300 MHz 32bit SigmaDSP Audio Processor 1,618In Stock
Min.: 1
Mult.: 1
Max.: 1,618

16 Channel 294.912 MHz 10 bit I2C, SPI LFCSP-72 1.14 V 3.63 V ADAU1452 - 40 C + 105 C 100 mA Reel, Cut Tape, MouseReel SMD/SMT AEC-Q100
ROHM Semiconductor Audio DSPs 7V-9.5V I2C BUS Bass, Mid, Treble 1,775In Stock
Min.: 1
Mult.: 1
: 2,000

3 Channel I2C SSOP-B28 7 V 9.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel SMD/SMT
Texas Instruments Audio DSPs 96KHz PWM Modulator w/ intg ASRC A 595-T A 595-TAS5548DCA 1,817In Stock
Min.: 1
Mult.: 1
: 2,000

HTSSOP-56 TAS5548 - 40 C + 85 C Reel, Cut Tape, MouseReel SMD/SMT
Texas Instruments Audio DSPs 4Ch Dig Aud Delay Pr oc A 595-TPA5051RSA A 595-TPA5051RSAT 2,915In Stock
Min.: 1
Mult.: 1
: 3,000

4 Channel QFN-16 3 V 3.6 V TPA5051 - 40 C + 85 C 3 mA Reel, Cut Tape, MouseReel SMD/SMT
ROHM Semiconductor Audio DSPs 7V-9.5V I2C BUS 6 Output Audio Prcsr 1,717In Stock
Min.: 1
Mult.: 1
: 2,000

6 Channel I2C SSOP-B40 7 V 9.5 V BD37067FV-M - 40 C + 85 C Reel, Cut Tape, MouseReel SMD/SMT AEC-Q100

STMicroelectronics Audio DSPs 3 band tone controlAudio processor 1,813In Stock
Min.: 1
Mult.: 1
: 1,000

2 Channel I2C SO-28 6 V 10.2 V TDA7440 - 55 C + 150 C 4 mA to 10 mA Reel, Cut Tape, MouseReel SMD/SMT
Texas Instruments Audio DSPs 8Ch PWM Processor A 595-TAS5508CPAG A 59 A 595-TAS5508CPAG 1,270In Stock
Min.: 1
Mult.: 1
: 1,500

TQFP-64 TAS5508C 0 C + 70 C Reel, Cut Tape, MouseReel SMD/SMT
Analog Devices / Maxim Integrated Audio DSPs Shunt Mode Audio Click-and-Pop Eliminato 4,137In Stock
Min.: 1
Mult.: 1
Max.: 4,137
: 2,500

uDFN-6 1.7 V 3.6 V MAX9892 - 40 C + 85 C 600 nA Reel, Cut Tape, MouseReel SMD/SMT
Texas Instruments Audio DSPs 6 Ch Digital Audio P WM Processor A 595- A 595-TAS5086DBT 1,817In Stock
Min.: 1
Mult.: 1
: 2,000

TSSOP-38 3 V 3.6 V TAS5086 0 C + 70 C Reel, Cut Tape, MouseReel SMD/SMT
Texas Instruments Audio DSPs 4Ch Dig Aud Delay Pr oc 406In Stock
Min.: 1
Mult.: 1
: 250

4 Channel QFN-16 3 V 3.6 V TPA5051 - 40 C + 85 C 3 mA Reel, Cut Tape, MouseReel SMD/SMT

STMicroelectronics Audio DSPs 3-Band Digital Cont 4,566In Stock
Min.: 1
Mult.: 1
: 1,000

SOIC-28 7 V 10.2 V TDA7439DS 4 mA to 10 mA Reel, Cut Tape, MouseReel SMD/SMT

Nisshinbo Audio DSPs FM/Conv 1,358In Stock
Min.: 1
Mult.: 1
: 2,000

SSOP-20 NJM2537 Reel, Cut Tape, MouseReel SMD/SMT
Analog Devices Audio DSPs SigmaDSP 28/56-Bit Audio Processor with Two ADCs and Four DACs 1,664In Stock
Min.: 1
Mult.: 1
Max.: 1,664

2 Channel 24 bit SPI LQFP-48 3.3 V 3.3 V ADAU1701 0 C + 70 C Reel, Cut Tape, MouseReel SMD/SMT
Analog Devices Audio DSPs 4 ADC, 2 DAC Low Power CODEC, Audio DSPs 1,056In Stock
Min.: 1
Mult.: 1
Max.: 1,058

4 Channel 192 kHz 24 bit I2C, SPI WLCSP-42 768 kS/s 850 mV 1.98 V ADAU1787 - 40 C + 85 C Reel, Cut Tape, MouseReel SMD/SMT
Texas Instruments Audio DSPs 8-Channel Audio DSP R 595-MS320C5532AZHH R 595-MS320C5532AZHH10 1,998In Stock
Min.: 1
Mult.: 1
: 2,000

HTSSOP-38 3.3 V 3.3 V TAS3108 0 C + 70 C Reel, Cut Tape, MouseReel SMD/SMT
Analog Devices Audio DSPs SigmaDSP 300MHz Audio Processor 265In Stock
Min.: 1
Mult.: 1
Max.: 265

SPI LFCSP-72 ADAU1451 - 40 C + 105 C Reel, Cut Tape, MouseReel SMD/SMT AEC-Q100
Analog Devices Audio DSPs 32bit SigmaDSP Audio 16K/48K 779In Stock
Min.: 1
Mult.: 1
Max.: 779

48 Channel 294.912 MHz 10 bit SPI LFCSP-72 1.14 V 1.26 V ADAU1462 - 40 C + 105 C 233 mA Reel, Cut Tape, MouseReel SMD/SMT AEC-Q100
Texas Instruments Audio DSPs St Dig Aud Delay Pro c A 595-TPA5050RSAR A 595-TPA5050RSAR 79In Stock
250Expected 14/9/2026
Min.: 1
Mult.: 1
: 250

QFN-16 TPA5050 - 40 C + 85 C Reel, Cut Tape, MouseReel SMD/SMT
Nisshinbo Audio DSPs Mod/Demod
1,990Expected 20/11/2026
Min.: 1
Mult.: 1
: 2,000

SSOP-8 NJM2594 Reel, Cut Tape, MouseReel SMD/SMT
Texas Instruments Audio DSPs St Dig Aud Delay Pro c Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 250

2 Channel QFN-16 3 V 3.6 V TPA5052 - 40 C + 85 C 3 mA Reel, Cut Tape, MouseReel SMD/SMT