Texas Instruments Precision Amplifiers

Results: 1,180
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Precision Amplifiers Ultra-high precision (2 uV) zero-drift O OPA387DBVT 5,559In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 5.7 MHz 2.8 V/us 2.5 uV 135 pA 5.5 V 1.7 V 150 dB 8.5 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA387 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Single 10-MHz CMOS z ero-drift zero-c A A 595-OPA388IDBVT 1,703In Stock
7,100Expected 2/4/2026
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 10 MHz 5 V/us 250 nV 30 pA 5.5 V 2.5 V 1.9 mA 60 mA 138 dB 7 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA388 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Single 10-MHz CMOS z ero-drift zero-c A A 595-OPA388IDBVR 3,797In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 10 MHz 5 V/us 250 nV 30 pA 5.5 V 2.5 V 1.9 mA 60 mA 138 dB 7 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA388 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Single 10-MHz CMOS z ero-drift zero-c A A 595-OPA388ID 3,399In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 10 MHz 5 V/us 250 nV 30 pA 5.5 V 2.5 V 1.9 mA 60 mA 138 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA388 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Low Power Prec FET-I nput Oper Amp A 595 A 595-OPA4130UA/2K5 192In Stock
Min.: 1
Mult.: 1

4 Channel 1 MHz 2 V/us 200 uV 5 pA 36 V 4.5 V 530 uA 18 mA 105 dB 16 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C OPA4130 Tube
Texas Instruments Precision Amplifiers 11MHz Sgl Supply Low Noise Prec R-R Out A 595-OPA4140AIPWR 275In Stock
Min.: 1
Mult.: 1

4 Channel 11 MHz 20 V/us 30 uV 0.5 pA 36 V 4.5 V 1.8 mA 36 mA 140 dB 5.1 nV/sqrt Hz TSSOP-14 SMD/SMT Shutdown - 40 C + 125 C OPA4140 Bulk
Texas Instruments Precision Amplifiers 10MHz Sgl Supply Low Noise JFET Prec Amp A 595-OPA4141AIPW 1,808In Stock
Min.: 1
Mult.: 1
Reel: 2,000

36 V, +/- 18 V 4.5 V, +/- 2.25 V 126 dB TSSOP-14 SMD/SMT - 40 C + 125 C OPA4141 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Zero-drift (10uV 0. 001uV/C ) MUX-frien A 595-OPA4187IPW 1,941In Stock
Min.: 1
Mult.: 1
Reel: 2,000

4 Channel 550 kHz 200 mV/us 1 uV 100 pA 36 V 4.5 V 100 uA 30 mA 145 dB 15 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4187 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Zero-drift (10uV 0. 001uV/C ) MUX-frien A 595-OPA4187IRUMT 1,674In Stock
Min.: 1
Mult.: 1
Reel: 3,000

4 Channel 550 kHz 200 mV/us 1 uV 100 pA 36 V 4.5 V 100 uA 30 mA 145 dB 15 nV/sqrt Hz WQFN-16 SMD/SMT No Shutdown - 40 C + 125 C OPA4187 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 0.03uV/C Low Noise R RO 36V Zero-Drift A A 595-OPA4188AID 2,607In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 2 MHz 800 mV/us 6 uV 160 pA 36 V 4 V 415 uA 18 mA 134 dB 8.8 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4188 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Low Noise RRO 36V 0- Drift Op Amp A 595- A 595-OPA4188AIPW 4,426In Stock
Min.: 1
Mult.: 1
Reel: 2,000

4 Channel 2 MHz 800 mV/us 6 uV 160 pA 36 V 4 V 415 uA 18 mA 134 dB 8.8 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4188 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad 14-MHz MUX-fr i endly zero-drift OP OPA4189IPWR 413In Stock
Min.: 1
Mult.: 1
Reel: 250

4 Channel 20 V/us 3 uV 500 pA 36 V 4.5 V 168 dB 5.2 nV/sqrt Hz TSSOp-14 SMD/SMT - 40 C + 125 C OPA4189 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad low-power 36- V precision e-trim A A 595-OPA4191ID 646In Stock
2,500Expected 25/2/2026
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 2.5 MHz 5.5 V/us 25 uV 20 pA 36 V 4.5 V 140 uA 65 mA 140 dB 15 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4191 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad low-power 36- V precision e-trim A A 595-OPA4191IRUMT 2,384In Stock
Min.: 1
Mult.: 1
Reel: 3,000

4 Channel 2.5 MHz 7.5 V/us 5 uV 20 pA 36 V, +/- 18 V 4.5 V, +/- 2.25 V 65 mA 120 dB 24 nV/sqrt Hz WQFN-16 SMD/SMT No Shutdown - 40 C + 125 C OPA4191 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers OPA4192 A 595-OPA419 2IPWR A 595-OPA4192 A 595-OPA4192IPWR 1,010In Stock
Min.: 1
Mult.: 1

4 Channel 10 MHz 20 V/us 5 uV 5 pA 36 V 4.5 V 1 mA 65 mA 120 dB 5.5 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4192 Tube
Texas Instruments Precision Amplifiers OPA4192 A 595-OPA419 2IPW A 595-OPA4192I A 595-OPA4192IPW 2,673In Stock
Min.: 1
Mult.: 1
Reel: 2,000

4 Channel 10 MHz 20 V/us 5 uV 5 pA 36 V 4.5 V 1 mA 65 mA 120 dB 5.5 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4192 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad 36-V precisio n rail-to-rail inpu A A 595-OPA4197ID 5,205In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 10 MHz 20 V/us 25 uV 5 pA 36 V 4.5 V 1 mA 65 mA 140 dB 5.5 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4197 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad 36-V precisio n rail-to-rail inpu A A 595-OPA4197IPWR 1,851In Stock
Min.: 1
Mult.: 1

4 Channel 10 MHz 20 V/us 25 uV 5 pA 36 V 4.5 V 1 mA 65 mA 140 dB 5.5 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4197 Tube
Texas Instruments Precision Amplifiers Quad 36-V precisio n rail-to-rail inpu A A 595-OPA4197IPW 3,446In Stock
Min.: 1
Mult.: 1
Reel: 2,000

4 Channel 10 MHz 20 V/us 25 uV 5 pA 36 V 4.5 V 1 mA 65 mA 140 dB 5.5 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4197 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Automotive quad cha nnel high precision 3,641In Stock
Min.: 1
Mult.: 1
Reel: 2,000

4 Channel 10 MHz 20 V/us 25 uV 5 pA 36 V 4.5 V 1 mA 65 mA 140 dB 5.5 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 125 C OPA4197 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Low-noise (0.2 uVPP 9 nV/vHz) heavy-ca A A 595-OPA4202ID 1,521In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 1 MHz 350 mV/us 20 uV 2 nA 36 V, +/- 18 V 4.5 V, +/- 2.25 V 580 uA 35 mA 126 dB 9 nV/sqrt Hz SOIC-14 SMD/SMT Shutdown - 40 C + 125 C OPA4202 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 2.2nV/rtHz 18MHz Pre c RRO 36V Op Amp A A 595-OPA4209AIPWR 1,681In Stock
Min.: 1
Mult.: 1

4 Channel 18 MHz 6.4 V/us 35 uV 1 nA 36 V 4.5 V 2.2 mA 65 mA 130 dB 2.2 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4209 Tube
Texas Instruments Precision Amplifiers 2.2nV/rtHz 18MHz Pre c RRO 36V Op Amp A A 595-OPA4209AIPW 973In Stock
2,000Expected 9/4/2026
Min.: 1
Mult.: 1
Reel: 2,000

4 Channel 18 MHz 6.4 V/us 35 uV 1 nA 36 V 4.5 V 2.2 mA 65 mA 130 dB 2.2 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4209 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers High Prec Low Noise Oper Amplifier A 595 A 595-OPA4228UA/2K5 272In Stock
Min.: 1
Mult.: 1

4 Channel 33 MHz 11 V/us 10 uV 2.5 nA 36 V 5 V 3.7 mA 45 mA 138 dB 3 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 55 C + 125 C OPA4228 Tube
Texas Instruments Precision Amplifiers High Precision Oper Amplifier 346In Stock
Min.: 1
Mult.: 1

4 Channel 1 MHz 800 mV/us 20 uV 500 pA 18 V 2 V 790 uA 35 mA 140 dB 8 nV/sqrt Hz PDIP-14 SMD/SMT No Shutdown - 40 C + 85 C OPA4277 Tube