STMicroelectronics SMD/SMT Precision Amplifiers

Results: 103
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics Precision Amplifiers 800 uV 2.7 to 12 V 3 MHz 900 uA 85dB 27,292In Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 3 MHz 1 V/us 800 uV 70 nA 12 V 2.7 V 1 mA 20 mA 60 dB 25 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TS9511 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Precision, 6 MHz, RR IO, 36 V BiCMOS operational amplifier 2,731In Stock
Min.: 1
Mult.: 1
: 4,000

2 Channel 6 MHz 3 V/us 300 uV 900 nA 36 V 2.7 V 1.8 mA 50 mA 115 dB 12 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSB712 Reel, Cut Tape
STMicroelectronics Precision Amplifiers Quad Prec Hi-Perform 2,794In Stock
Min.: 1
Mult.: 1
: 2,500

4 Channel 3 MHz 1.5 V/us 500 uV 300 nA 15 V, 30 V 3 V, 6 V 500 uA 23 mA 90 dB 18 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TS514 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers 29uA 420 KHz LV Precision RR 3,450In Stock
Min.: 1
Mult.: 1
: 4,000

2 Channel 420 kHz 190 mV/us 4 mV 10 pA 5.5 V 1.5 V 36 uA 74 mA 60 dB 77 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TSV622 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Low noise & distortion (8nV/sqrtHz & 0.03%) 4,335In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 3 MHz 1.5 V/us 500 uV 300 nA 18 V, 30 V 3 V, 6 V 500 uA 23 mA 90 dB 18 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS512 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Precision, 22 MHz, RR IO, 36 V BiCMOS operational amplifier 2,917In Stock
Min.: 1
Mult.: 1
: 4,000

2 Channel 22 MHz 12 V/us 1.2 mV 300 nA 36 V 2.7 V 1.8 mA 50 mA 115 dB 12 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSB7192 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Rail to Rail Amp 8,574In Stock
Min.: 1
Mult.: 1
: 2,500

1 Channel 1.9 MHz 600 mV/us 25 uV 110 nA 5.5 V 2.7 V 1.15 mA 128 mA 94 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS507 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Precision, 6 MHz, RR IO, 36 V BiCMOS operational amplifier 2,036In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 6 MHz 3 V/us 650 uV 900 nA 36 V 2.7 V 1.8 mA 50 mA 115 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSB712A AEC-Q100 Reel, Cut Tape

STMicroelectronics Precision Amplifiers Precision (200uV), rail-to-rail 16 V cmos Op-Amps, dual, GBP 9MHz 2,314In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 9 MHz 2.5 V/us 200 uV 50 pA 16 V 2.7 V 850 uA 45 mA 78 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSX7192 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers 1.8 - 5.5 V 400 kHz Bandwidth 4,222In Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 400 kHz 190 mV/us 5 uV 200 pA 5.5 V 1.8 V 40 uA 17 mA 136 dB 50 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSZ121 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Precision, 22 MHz, RR IO, 36 V BiCMOS operational amplifier 11,625In Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 22 MHz 12 V/us 300 uV 300 nA 36 V 2.7 V 1.8 mA 50 mA 100 dB 20 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSB7191A Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Precision, 22 MHz, RR IO, 36 V BiCMOS operational amplifier 1,565In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 22 MHz 12 V/us 650 uV 900 nA 36 V 2.7 V 1.8 mA 50 mA 115 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSB7192 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Low-power, precision, rail-to-rail, 9.0 MHz, 16 V operational amplifiers 2,976In Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 9 MHz 2.5 V/us 350 uV 200 pA 16 V 2.7 V 660 uA 71 mA 110 dB 19 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSX7191A AEC-Q100 Reel, Cut Tape

STMicroelectronics Precision Amplifiers Precision rail-to-rail high output current op-amps 7,373In Stock
Min.: 1
Mult.: 1
: 4,000

2 Channel 4 MHz 1.3 V/us 500 uV 15 nA 12 V 2.7 V 900 uA 80 mA 65 dB 9 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TS9222 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Precision rail-to-rail high output current op-amps 4,493In Stock
Min.: 1
Mult.: 1
: 2,500

4 Channel 4 MHz 1.3 V/us 500 uV 15 nA 12 V 2.7 V 900 uA 80 mA 65 dB 9 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TS9224 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Precision, 22 MHz, RR IO, 36 V BiCMOS operational amplifier 2,923In Stock
Min.: 1
Mult.: 1
: 3,000

2 Channel 22 MHz 12 V/us 300 uV 300 nA 36 V 2.7 V 1.8 mA 50 mA 100 dB 20 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 125 C TSB7191 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Micro-pwr CMOS OpAmp 500uV 880kHz 63mA 3,427In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 880 kHz 340 mV/us 3 mV 10 pA 5.5 V 1.5 V 60 uA 74 mA 80 dB 60 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSV632 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers High precision 5 uV zero drift, low-power dual op amp 1,739In Stock
Min.: 1
Mult.: 1
: 3,000

2 Channel 400 kHz 170 mV/us 1 uV 300 pA 5.5 V 1.8 V 28 uA 8 mA 110 dB 60 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C OA2ZHA Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Hi precision op amp 10,990In Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 1.9 MHz 600 mV/us 25 uV 110 nA 5.5 V 2.7 V 1.15 mA 128 mA 94 dB 12 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown 0 C + 85 C TS507 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Precision, 6 MHz, RR IO, 36 V BiCMOS operational amplifier 3,927In Stock
Min.: 1
Mult.: 1
: 4,000

2 Channel 6 MHz 3 V/us 1.2 mV 300 nA 36 V 2.7 V 1.8 mA 50 mA 115 dB 12 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSB712 AEC-Q100 Reel, Cut Tape

STMicroelectronics Precision Amplifiers Micro-Power CMOS OP AMP 60uA 880 kHz 6,575In Stock
Min.: 1
Mult.: 1
: 3,000

2 Channel 880 kHz 340 mV/us 3 mV 10 pA 5.5 V 1.5 V 60 uA 74 mA 60 dB 60 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C TSV632 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Very high accuracy (5 uV) zero drift 5 V CMOS Op-Amps, dual, GBP=400kHz 2,707In Stock
Min.: 1
Mult.: 1
: 4,000

1 Channel 400 kHz 170 mV/us 1 uV 300 pA 5.5 V 1.8 V 28 uA 8 mA 110 dB 60 nV/sqrt Hz MiniSO-8 SMD/SMT - 40 C + 125 C TSZ122 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Precision, 22 MHz, RR IO, 36 V BiCMOS operational amplifier 2,379In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 22 MHz 12 V/us 650 uV 900 nA 36 V 2.7 V 1.8 mA 50 mA 115 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSB7192 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers 60uA 880 KHz LV Precision RR 1,546In Stock
Min.: 1
Mult.: 1
: 4,000

2 Channel 880 kHz 340 mV/us 3 mV 10 pA 5.5 V 1.5 V 60 uA 74 mA 60 dB 60 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TSV632 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers 60uA 880 KHz LV Precision RR 1,681In Stock
Min.: 1
Mult.: 1
: 2,500

4 Channel 880 kHz 340 mV/us 800 uV 10 pA 5.5 V 1.5 V 60 uA 74 mA 60 dB 60 nV/sqrt Hz TSSOP-16 SMD/SMT Shutdown - 40 C + 125 C TSV635A Reel, Cut Tape, MouseReel