Instrumentation Amplifiers

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels 3 dB Bandwidth SR - Slew Rate CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Microchip Technology Instrumentation Amplifiers Sin, 500kHz, 800uA Gmin 1 v/v, I/O 11,600In Stock
Min.: 1
Mult.: 1

1 Channel 9 V/us 104 dB 10 pA 3 mV 5.5 V 1.8 V 800 uA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Microchip Technology Instrumentation Amplifiers Sin, 500kHz, 800uA Gmin 10 v/v, I/O 2,602In Stock
Min.: 1
Mult.: 1

1 Channel 9 V/us 104 dB 10 pA 500 uV 5.5 V 1.8 V 800 uA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Microchip Technology Instrumentation Amplifiers Sngl Instrumentation Amp mCal E temp 3,042In Stock
Min.: 1
Mult.: 1
: 3,300

1 Channel 6 V/us 81 dB 10 pA 500 uV 5.5 V 1.8 V 800 uA - 40 C + 125 C SMD/SMT TDFN-8 Reel, Cut Tape, MouseReel
Microchip Technology Instrumentation Amplifiers Sngl Instrumentation Amp mCal E temp 2,649In Stock
Min.: 1
Mult.: 1
: 3,300

1 Channel 6 V/us 88 dB 10 pA 350 uV 5.5 V 1.8 V 800 uA - 40 C + 125 C SMD/SMT TDFN-8 Reel, Cut Tape, MouseReel
Microchip Technology Instrumentation Amplifiers Sngl Instrumentation Amp mCal E temp 2,170In Stock
Min.: 1
Mult.: 1
: 3,300

1 Channel 35 MHz 6 V/us 81 dB 10 pA 500 uV 5.5 V 1.8 V 800 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Microchip Technology Instrumentation Amplifiers Sngl Instrumentation Amp mCal E temp 9,821In Stock
Min.: 1
Mult.: 1
: 3,300

1 Channel 6 V/us 70 dB 10 pA 3 mV 5.5 V 1.8 V 800 uA - 40 C + 125 C SMD/SMT TDFN-8 Reel, Cut Tape, MouseReel
Microchip Technology Instrumentation Amplifiers Single, Zero-Drift Instr Amp, E temp 206In Stock
Min.: 1
Mult.: 1

1 Channel 80 dB 100 pA 22 uV 1.1 mA - 40 C + 125 C SMD/SMT DFN-8 Tube
Microchip Technology Instrumentation Amplifiers Sngl Instrumentation Amp mCal E temp 1,938In Stock
Min.: 1
Mult.: 1
: 3,300

1 Channel 6 V/us 80 dB 10 pA 850 uV 5.5 V 1.8 V 800 uA - 40 C + 125 C SMD/SMT TDFN-8 Reel, Cut Tape, MouseReel
Microchip Technology Instrumentation Amplifiers Sngl Instrumentation Amp mCal E temp 2,854In Stock
Min.: 1
Mult.: 1
: 3,300

1 Channel 6 V/us 78 dB 10 pA 2 mV 5.5 V 1.8 V 800 uA - 40 C + 125 C SMD/SMT TDFN-8 Reel, Cut Tape, MouseReel
Microchip Technology Instrumentation Amplifiers Single, Zero-Drift Instr Amp, E temp 1,935In Stock
Min.: 1
Mult.: 1

1 Channel 500 kHz 83 dB 100 pA 85 uV 5.5 V 1.8 V 1.1 mA - 40 C + 125 C SMD/SMT MSOP-8 Tube
Microchip Technology Instrumentation Amplifiers Single, Zero-Drift Instr Amp, E temp 1,258In Stock
Min.: 1
Mult.: 1

1 Channel 500 kHz 80 dB 100 pA 22 uV 5.5 V 1.8 V 1.1 mA - 40 C + 125 C SMD/SMT MSOP-8 Tube
Microchip Technology Instrumentation Amplifiers Single, Zero-Drift Instr Amp, E temp 2,894In Stock
Min.: 1
Mult.: 1

1 Channel 500 kHz 140 dB 100 pA 17 uV 5.5 V 1.8 V 1.1 mA - 40 C + 125 C SMD/SMT DFN-8 Tube
Microchip Technology Instrumentation Amplifiers Single, Zero-Drift Instr Amp, E temp 2,963In Stock
Min.: 1
Mult.: 1

1 Channel 500 kHz 140 dB 100 pA 17 uV 5.5 V 1.8 V 1.1 mA - 40 C + 125 C SMD/SMT MSOP-8 Tube
Microchip Technology Instrumentation Amplifiers Single, Zero-Drift Instr Amp, E temp 1,559In Stock
Min.: 1
Mult.: 1
: 2,500

1 Channel 500 kHz 80 dB 100 pA 22 uV 5.5 V 1.8 V 1.1 mA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Microchip Technology Instrumentation Amplifiers Sin, 500kHz, 800uA Gmin 2 v/v, I/O 222In Stock
Min.: 1
Mult.: 1

1 Channel 9 V/us 104 dB 10 pA 2 mV 5.5 V 1.8 V 800 uA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Microchip Technology Instrumentation Amplifiers Sin, 500kHz, 800uA Gmin 5 v/v, I/O 18In Stock
300Expected 11/9/2026
Min.: 1
Mult.: 1

1 Channel 9 V/us 104 dB 10 pA 850 uV 5.5 V 1.8 V 800 uA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Microchip Technology Instrumentation Amplifiers Sin, 500kHz, 800uA Gmin 100 v/v, I/O 377In Stock
800Expected 5/10/2026
Min.: 1
Mult.: 1

1 Channel 9 V/us 94 dB 10 pA 350 uV 5.5 V 1.8 V 800 uA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Microchip Technology Instrumentation Amplifiers Single, Zero-Drift Instr Amp, E temp 150In Stock
240Expected 12/10/2026
Min.: 1
Mult.: 1

1 Channel 500 kHz 83 dB 100 pA 85 uV 5.5 V 1.8 V 1.1 mA - 40 C + 125 C SMD/SMT DFN-8 Tube
Microchip Technology Instrumentation Amplifiers Single, Zero-Drift Instr Amp, E temp 355In Stock
Min.: 1
Mult.: 1
: 2,500

1 Channel 140 dB 100 pA 17 uV 1.1 mA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Microchip Technology Instrumentation Amplifiers Sngl Instrumentation Amp mCal E temp Non-Stocked Lead-Time 8 Weeks
Min.: 3,300
Mult.: 3,300
: 3,300

SOIC-8 Reel
Microchip Technology Instrumentation Amplifiers Sngl Instrumentation Amp mCal E temp Non-Stocked Lead-Time 9 Weeks
Min.: 3,300
Mult.: 3,300
: 3,300

SOIC-8 Reel
Microchip Technology Instrumentation Amplifiers Sngl Instrumentation Amp mCal E temp Non-Stocked Lead-Time 9 Weeks
Min.: 3,300
Mult.: 3,300
: 3,300

SOIC-8 Reel
Microchip Technology Instrumentation Amplifiers Sngl Instrumentation Amp mCal E temp Non-Stocked Lead-Time 9 Weeks
Min.: 3,300
Mult.: 3,300
: 3,300

SOIC-8 Reel
Microchip Technology Instrumentation Amplifiers Single, Zero-Drift Instr Amp, E temp Non-Stocked Lead-Time 9 Weeks
Min.: 3,300
Mult.: 3,300
: 3,300

1 Channel 83 dB 100 pA 85 uV 1.1 mA - 40 C + 125 C SMD/SMT DFN-8 Reel
Microchip Technology Instrumentation Amplifiers Single, Zero-Drift Instr Amp, E temp Non-Stocked Lead-Time 9 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

1 Channel 83 dB 100 pA 85 uV 1.1 mA - 40 C + 125 C SMD/SMT MSOP-8 Reel