AEC-Q100 Differential Amplifiers

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Differential Amplifiers Auto Cat Wideband Op Amp 2,700In Stock
Min.: 1
Mult.: 1
: 3,000

THS4509 1 Channel 3 GHz 6.6 kV/us 90 dB 96 mA 15.5 uA 4 mV 5.25 V 3 V 37.7 mA - 40 C + 125 C SMD/SMT VQFN-16 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Automotive High-Spee d Differential I/O 1,003In Stock
Min.: 1
Mult.: 1
: 3,000

THS4541 1 Channel 850 MHz 1.5 kV/us 100 dB 100 mA 13 uA 450 uV 5.4 V 2.7 V 10.1 mA - 40 C + 125 C SMD/SMT VQFN-16 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Auto Cat +-200V Com- Mode Vltg Diff Amp 2,088In Stock
Min.: 1
Mult.: 1
: 2,500

INA148 1 Channel 100 kHz 1 V/us 70 dB 8 mA 1 mV 36 V 2.7 V 600 uA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Differential Amplifiers Differential High S peed Op Amp 8-VSSOP A 926-LMH6551QMME/NOPB 83In Stock
Min.: 1
Mult.: 1
: 1,000

LMH6551Q 1 Channel 370 MHz 2.4 kV/us 70 dB 65 mA - 10 uA 500 uV 11 V 3 V 12.5 mA - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Differential Amplifiers Differential High S peed Op Amp 8-VSSOP A 926-LMH6551QMM/NOPB 224In Stock
Min.: 1
Mult.: 1
: 250

LMH6551Q 1 Channel 370 MHz 2.4 kV/us 70 dB 65 mA - 10 uA 500 uV 11 V 3 V 12.5 mA - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Differential Amplifiers Automotive 300MHz Fu lly Differential Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

THS7530 1.25 kV/us - 40 C + 125 C SMD/SMT HTSSOP-14 AEC-Q100 Reel

Texas Instruments Differential Amplifiers Differential High S peed Op Amp 8-VSSOP A 926-LMH6551QMME/NOPB Non-Stocked Lead-Time 16 Weeks
Min.: 3,500
Mult.: 3,500
: 3,500

LMH6551Q 1 Channel 370 MHz 2.4 kV/us 72 dB to 80 dB 65 mA - 10 uA 5 mV 12.5 mA - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel