SOIC-14 Analog Comparators

Results: 142
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators Quad Micropower LinC MOS A 595-TLC3704QD A 595-TLC3704QDRG4Q1 1,774In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-14 4 Channel Push-Pull 300 ns General Purpose 3 V 16 V 80 uA 20 mA 5 mV 30 pA - 40 C + 125 C TLC3704 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators QUAD Diff COMPARATOR A 595-LM239AQDREP A A 595-LM239AQDREP 12,407In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-14 4 Channel CMOS, TTL 300 ns Differential 2 V 30 V 2 mA 16 mA 3 mV 250 nA - 40 C + 125 C LM239A Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Auto Cat Quad Diff C omparator A 595-LM2 A 595-LM239AQDRG4Q1 13,303In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-14 4 Channel CMOS, TTL 300 ns Differential 2 V 30 V 2 mA 16 mA 3 mV 250 nA - 40 C + 125 C LM239A Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Low Power Diffe rential A 595-LP290 A 595-LP2901IDRG4Q1 6,371In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-14 4 Channel Rail-to-Rail 8 us Differential 3 V 30 V 100 uA 20 mA 5 mV 25 nA - 40 C + 85 C LP2901 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Differential 3,654In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 4 Channel Rail-to-Rail 200 ns Differential 1.4 V 16 V 150 uA 6 mA 5 mV 20 nA - 40 C + 85 C TLC354 Tube

Microchip Technology Analog Comparators Quad 18V Open Drain Comparator E temp 3,860In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 4 Channel Open Drain 56 ns General Purpose 1.8 V 5.5 V 100 uA 30 mA 10 mV 1 pA - 40 C + 125 C MCP6569 Tube

Microchip Technology Analog Comparators Quad 18V Push/Pull Comparator E temp 1,183In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 4 Channel Push-Pull 56 ns General Purpose 1.8 V 5.5 V 100 uA 30 mA 10 mV 1 pA - 40 C + 125 C MCP6564 Tube

STMicroelectronics Analog Comparators Micropwr Lo-vtg RR 1.6 to 5V 20uA 210ns 6,225In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-14 2 Channel Open Drain 210 ns Differential 1.6 V 5 V 22 uA 22 mA 6 mV 40 nA - 40 C + 125 C TS334 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators High Speed Different ial Comparators A 9 A 926-LM361M/NOPB 3,004In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-14 1 Channel Complementary 140 ns Complementary 4.75 V 5.25 V 18 mA 5 mV 30 uA 0 C + 70 C LM361 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Micropower quad CMOS voltage comparator 4,304In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-14 4 Channel Push-Pull 1.2 us General Purpose 2.7 V 16 V 25 uA 4 mA 5 mV 600 pA - 40 C + 125 C TS3704 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Micropower (5uA) 16V quad CMOS comparator, push pull output 4,356In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-14 4 Channel Push-Pull 2.4 us General Purpose 2.7 V 16 V 8 uA 20 mA 100 uV 1.2 nA - 40 C + 125 C TSX3704 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Differential Co mparator ALT 595-LM ALT 595-LM339DR 2,808In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-14 4 Channel Open Collector 1.3 us Differential 2 V 30 V 500 uA 6 mA 5 mV 250 nA 0 C + 70 C LM339 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Micropower LinC MOS Comparator A 59 A 595-TLC339CD 1,082In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-14 4 Channel Rail-to-Rail 1 us General Purpose 3 V 16 V 20 uA 6 mA 5 mV 2 pA - 55 C + 125 C TLC339 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Diff Comparator 3,947In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-14 4 Channel CMOS, TTL 1.3 us Differential 2 V 30 V 2.5 mA 6 mA 7 mV 250 nA - 40 C + 125 C LM2901 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Nanopower Push- Pull Comparator 350In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 4 Channel Push-Pull 36 us General Purpose 2.5 V 16 V 800 nA 10 mA 5 mV 250 pA - 40 C + 125 C TLV3704 Tube
Texas Instruments Analog Comparators Quad Micropower LinC MOS Comparator 1,947In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOIC-14 4 Channel Rail-to-Rail 2.5 us General Purpose 3 V 16 V 80 uA 6 mA 5 mV 2 pA - 55 C + 125 C TLC339 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Nanopower Push- Pull Comparator 325In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 4 Channel Push-Pull 36 us General Purpose 2.5 V 16 V 800 nA 10 mA 5 mV 250 pA - 40 C + 125 C TLV3704 Tube

STMicroelectronics Analog Comparators Low power quad voltage comparator 7,245In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 7 mV 250 nA - 40 C + 125 C LM2901 Reel, Cut Tape, MouseReel

onsemi Analog Comparators 3-36V Qud Comparator Commercial Temp 5,894In Stock
Min.: 1
Mult.: 1
Max.: 300
: 2,500

SMD/SMT SOIC-14 4 Channel Open Collector 1.3 us Differential 3 V 30 V 2.5 mA 16 mA 20 mV 500 nA - 40 C + 85 C MC3302 Reel, Cut Tape, MouseReel
Diodes Incorporated Analog Comparators 36V Quad Comparator 25nA 0.9mA 25nA 4,194In Stock
Min.: 1
Mult.: 1
Max.: 420
: 2,500

SMD/SMT SOIC-14 4 Channel CMOS, TTL 1.3 us Precision 2 V 36 V 900 uA 16 mA 4 mV 250 nA - 40 C + 125 C LM2901AQ Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Differential 646In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 4 Channel CMOS, TTL 200 ns Differential 1.4 V 16 V 130 uA 5 mV 600 pA - 40 C + 85 C TLC354 Tube
Texas Instruments Analog Comparators 36-V quad different ial standard compara 14,708In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOIC-14 4 Channel Open Collector 1 us Differential 2 V 36 V 800 uA 370 uV 25 nA - 40 C + 125 C LM2901B Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators High-performance qu ad low-voltage open- 2,489In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOIC-14 4 Channel Push-Pull Precision 1.65 V 5.5 V 17.1 uA 300 uV - 40 C + 125 C TLV9024 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad micropower hig h-voltage push-pull 2,850In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOIC-14 4 Channel Push-Pull General Purpose 2.4 V 40 V 7 uA 500 uV 0.15 pA - 40 C + 125 C TLV1814 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive quad mi c ropower high-voltag 2,053In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOIC-14 4 Channel Push-Pull Differential 2.4 V 40 V 5 uA 3 mV 0.15 pA - 40 C + 125 C TLV1814 Reel, Cut Tape, MouseReel