Audio Amplifiers Precision Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers 1.1nV/Hz Noise Low P wr Prec Op Amp A 59 A 595-OPA1611AIDR 1,822In Stock
Min.: 1
Mult.: 1

1 Channel 80 MHz 27 V/us 500 uV 60 nA 38 V 5 V 3.6 mA 62 mA 120 dB 1.1 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OPA1611 Tube
Texas Instruments Precision Amplifiers 1.1nV/Hz Noise Low P wr Prec Op Amp A 59 A 595-OPA1611AID 2,214In Stock
5,000Expected 14/12/2026
Min.: 1
Mult.: 1
: 2,500

1 Channel 80 MHz 27 V/us 500 uV 60 nA 38 V 5 V 3.6 mA 62 mA 120 dB 1.1 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OPA1611 Reel, Cut Tape, MouseReel