1.85 V Logic Output Opto-couplers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Current Transfer Ratio Mounting Style Package/Case Output Type Number of Channels Isolation Voltage Maximum Continuous Output Current If - Forward Current Vf - Forward Voltage Vr - Reverse Voltage Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Broadcom / Avago Logic Output Opto-couplers 1Ch 12mA 145mW 3,017In Stock
Min.: 1
Mult.: 1
No
90 % Through Hole DIP-8 Integrated Photo IC 1 Channel 3750 Vrms 15 mA 20 mA 1.85 V 3 V 145 mW - 40 C + 100 C HCNW4506 Tube
Broadcom / Avago Logic Output Opto-couplers 1Ch 12mA 145mW 1,645In Stock
2,058Expected 5/2/2027
Min.: 1
Mult.: 1

90 % Through Hole DIP-8 Integrated Photo IC 1 Channel 3750 Vrms 15 mA 20 mA 1.85 V 3 V 145 mW - 40 C + 100 C HCNW4506 Tube
Broadcom / Avago Logic Output Opto-couplers 1Ch 12mA 145mW 3,211In Stock
4,200Expected 23/10/2026
Min.: 1
Mult.: 1

90 % Through Hole DIP-8 Gull Wing Integrated Photo IC 1 Channel 3750 Vrms 15 mA 20 mA 1.85 V 3 V 145 mW - 40 C + 100 C HCNW4506 Tube
Broadcom / Avago Logic Output Opto-couplers 1Ch 12mA 145mW 2,281In Stock
Min.: 1
Mult.: 1
: 750

90 % Through Hole DIP-8 Gull Wing Integrated Photo IC 1 Channel 3750 Vrms 15 mA 20 mA 1.85 V 3 V 145 mW - 40 C + 100 C HCNW4506 Reel, Cut Tape, MouseReel
Broadcom / Avago Logic Output Opto-couplers 1Ch 12mA 145mW 1,492In Stock
Min.: 1
Mult.: 1
: 750
No
90 % SMD/SMT DIP-8 Gull Wing Integrated Photo IC 1 Channel 3750 Vrms 15 mA 20 mA 1.85 V 3 V 145 mW - 40 C + 100 C HCNW Reel, Cut Tape, MouseReel