MOSFET Switching Voltage Regulators

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Topology Output Voltage Output Current Number of Outputs Input Voltage - Min Input Voltage - Max Quiescent Current Switching Frequency Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Nisshinbo NJW4138U2-C-TE1
Nisshinbo Switching Voltage Regulators 45V 1.75A 2MHz 4.5V to 40V 10ms Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

SMD/SMT SOT-89-5 Boost 45 V 1.75 A 1 Output 4.5 V 40 V 3.5 mA 2 MHz - 40 C + 125 C NJW41 Reel
Nisshinbo NJW4177GM1-B-TE1
Nisshinbo Switching Voltage Regulators 2.8A 300kHz 4ms 900mW 3.6 to 40V Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT HSOP-8 Buck 40 V 2 A 1 Output 3.6 V 40 V 2.8 mA 300 kHz - 40 C + 125 C NJW41 Reel
Nisshinbo NJW4196GM1-C-TE1
Nisshinbo Switching Voltage Regulators 3.5A FET 5A 450kHz 860mW 4.45 to 40V Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT HSOP-8 Buck 40 V 3.5 A 1 Output 4.45 V 40 V 3.5 mA 450 kHz - 40 C + 125 C NJW41 Reel
Nisshinbo NJW4196GM1-J-TE1
Nisshinbo Switching Voltage Regulators 3.5A FET 5A Adj kHz 860mW 4.45 to 40V Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT HSOP-8 Buck 40 V 3.5 A 1 Output 4.45 V 40 V 3.5 mA 100 kHz to 1 MHz - 40 C + 125 C NJW41 Reel