96 Series LDO Voltage Regulators

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
ROHM Semiconductor LDO Voltage Regulators 200mA 1.25V, Fixed Output, High PSRR, High-Accuracy CMOS LDO Regulator 2,191In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SSOP-5 1.25 V 200 mA 1 Output Positive 1.7 V 6 V 68 dB Fixed - 40 C + 125 C AEC-Q100 96 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators PMIC, Linear Voltage Regulator 1ch 200mA 1.2V Fixed Output, -40C - 125C (TA) 2,444In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SSOP-5 1.2 V 200 mA 1 Output Positive 1.7 V 6 V 68 dB Fixed - 40 C + 125 C AEC-Q100 96 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators PMIC, Linear Voltage Regulator 1ch 200mA 3.3V Fixed Output, -40C - 125C (TA) 3,931In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SSOP-5 3.3 V 200 mA 1 Output Positive 1.7 V 6 V 68 dB Fixed - 40 C + 125 C 85 mV AEC-Q100 96 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators PMIC, Linear Voltage Regulator 1ch 200mA 1.8V Fixed Output, -40C - 125C (TA) 1,389In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SSOP-5 1.8 V 200 mA 1 Output Positive 1.7 V 6 V 68 dB Fixed - 40 C + 125 C 160 mV AEC-Q100 96 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators PMIC, Linear Voltage Regulator 1ch 200mA 2.8V Fixed Output, -40C - 125C (TA) 1,679In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SSOP-5 2.8 V 200 mA 1 Output Positive 1.7 V 6 V 68 dB Fixed - 40 C + 125 C 85 mV AEC-Q100 96 Reel, Cut Tape, MouseReel