726-TLS835B2 LDO Voltage Regulators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Packaging
Infineon Technologies LDO Voltage Regulators OPTIREG LINEAR 1,974In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SSOP-14 3.3 V, 5 V 350 mA 1 Output Positive 20 uA 3 V 40 V 65 dB Adjustable - 40 C + 150 C 100 mV Reel, Cut Tape
Infineon Technologies LDO Voltage Regulators OPTIREG LINEAR 341In Stock
2,500Expected 28/5/2026
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SSOP-14 3.3 V, 5 V 350 mA 1 Output Positive 20 uA 3 V 40 V 60 dB, 63 dB Fixed - 40 C + 150 C 250 mV, 300 mV Reel, Cut Tape