Driver Amplifiers RF Amplifier

Results: 115
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Innovative Sensor Technology RF Amplifier Driver Circuit Board DCB.S3.175 for IR emitter HIS20smd. HISsmd series. WITHOUT IR emitter (has to be ordered separately) Non-Stocked
Min.: 1
Mult.: 1
3 V to 13 V Driver Amplifiers SMD/SMT
Innovative Sensor Technology RF Amplifier Driver Circuit Board DCB.S3.175 for IR emitter HIS20smd. HISsmd series. WITHOUT IR emitter (has to be ordered separately) Non-Stocked
Min.: 1
Mult.: 1
3 V to 13 V Driver Amplifiers SMD/SMT
CML Micro RF Amplifier High Linearity Driver Amplifiers for WiMax/WLAN/Wifi Non-Stocked Lead-Time 18 Weeks
Min.: 100
Mult.: 100
: 100

4.9 GHz to 5.9 GHz 450 mA 20 dB Driver Amplifiers SMD/SMT QFN-24 GaAs 30 dBm 45 dBm - 40 C + 85 C MMA Reel
Analog Devices RF Amplifier WBand Driver amp SMT, DC - 20 GHz Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500
: 500
No
Driver Amplifiers SMD/SMT QFN-32 Si HMC465G Reel
Analog Devices HMC383-SX
Analog Devices RF Amplifier 11-31 GHz pHEMT Driver amp Non-Stocked Lead-Time 10 Weeks
Min.: 2
Mult.: 2

Driver Amplifiers Si HMC383G Gel Pack
Analog Devices HMC634-SX
Analog Devices RF Amplifier Driver amp, 5-20GHz Non-Stocked Lead-Time 10 Weeks
Min.: 2
Mult.: 2

Driver Amplifiers Si HMC634G Gel Pack
Spectrum Control RF Amplifier STANDARD LINEAR 2 WATT AMP Non-Stocked Lead-Time 16 Weeks

1 MHz to 200 MHz 28 V 435 mA 35.5 dB 4.5 dB Driver Amplifiers Screw Si 33 dBm 48 dBm - 20 C + 90 C
MACOM RF Amplifier MMIC,PKG,BUFFER AMP DRIVER,5.0-11.0GHz Non-Stocked Lead-Time 16 Weeks

5 GHz to 14 GHz 5 V to 7 V 90 mA 20 dB 7 dB Driver Amplifiers SMD/SMT QFN-16 GaAs 11 dBm 22 dBm - 40 C + 85 C
Microchip Technology MMA085AA
Microchip Technology RF Amplifier DC-40 GHz Distributed Driver Amplifier
Non-Stocked
Min.: 50
Mult.: 1
0 Hz to 40 GHz Driver Amplifiers
Qorvo CMD233
Qorvo RF Amplifier 2 - 20 GHz Driver Amplifier Non-Stocked Lead-Time 22 Weeks
Min.: 20
Mult.: 5

Driver Amplifiers Si CMD233
Qorvo CMD238
Qorvo RF Amplifier 2-20 GHz Driver Amplifier DIE Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Driver Amplifiers CMD238
Qorvo CMD292
Qorvo RF Amplifier DC-30 GHz PA
Lead-Time 30 Weeks
Min.: 1
Mult.: 1

0 Hz to 30 GHz 10 V 250 mA 13 dB 3 dB Driver Amplifiers SMD/SMT GaAs 27 dBm 33 dBm - 55 C + 85 C CMD292
Qorvo CMD293
Qorvo RF Amplifier 20 - 45 GHz Driver Amp
Non-Stocked Lead-Time 26 Weeks
Min.: 5
Mult.: 5

Driver Amplifiers Si CMD293 Waffle
Qorvo CMD317
Qorvo RF Amplifier 1 - 24 GHz Distributed Driver Amplifier Lead-Time 30 Weeks
Min.: 1
Mult.: 1

1 GHz to 24 GHz 8 V 225 mA 16 dB 3.5 dB Driver Amplifiers SMD/SMT GaAs 23 dBm 34 dBm - 55 C + 85 C CMD317
Qorvo QPA1008TR7
Qorvo RF Amplifier 2.7-3.8 GHz Variable Gain Driver Amp Non-Stocked Lead-Time 16 Weeks
Min.: 750
Mult.: 750
: 750
2.7 GHz to 3.8 GHz 6 V 400 mA 28 dB Driver Amplifiers SMD/SMT QFN-28 Si 30.8 dBm 42 dBm - 40 C + 85 C QPA1008 Reel