80 mA Transistor Output Optocouplers

Results: 131
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Isolation Voltage Output Type Current Transfer Ratio If - Forward Current Vf - Forward Voltage Maximum Collector Emitter Voltage Maximum Collector Current Maximum Collector Emitter Saturation Voltage Rise Time Fall Time Vr - Reverse Voltage Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Renesas Electronics Transistor Output Optocouplers Optocoupler 4-pin DIP 5,739In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT DIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 80 % 80 mA 1.4 V 80 V 50 mA 300 mV 3 us 5 us 6 V 150 mW - 55 C + 100 C PS2561L1-1 Reel, Cut Tape
Broadcom / Avago Transistor Output Optocouplers 2500 Vrms 80mA 14,784In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT PDIP-6 Gull Wing 1 Channel 2500 Vrms NPN Phototransistor 20 % 80 mA 1.5 V 30 V 100 mA 500 mV 3 us 3 us 6 V 250 mW - 55 C + 100 C 4N25 Reel, Cut Tape, MouseReel
onsemi Transistor Output Optocouplers Phototransistor 2,142In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SMD-DIP-6 1 Channel 4170 Vrms NPN Phototransistor 20 % 80 mA 1.5 V 200 V 100 mA 400 mV 6 V 420 mW - 40 C + 100 C H11D3M Reel, Cut Tape, MouseReel
Renesas Electronics Transistor Output Optocouplers Optocoupler 4-pin DIP 2,023In Stock
Min.: 1
Mult.: 1

Through Hole DIP-4 1 Channel 5000 Vrms NPN Photodarlington 200 % 80 mA 1.4 V 40 V 200 mA 1 V 100 us 100 us 6 V 150 mW - 55 C + 100 C PS2562L1-1 Tube
onsemi Transistor Output Optocouplers Hi Volt Phototrans 3,435In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SMD-DIP-6 1 Channel 4170 Vrms NPN Phototransistor 20 % 80 mA 1.5 V 300 V 100 mA 400 mV 6 V 420 mW - 40 C + 100 C H11D1M Reel, Cut Tape, MouseReel
Renesas Electronics PS2503L-1-F3-A
Renesas Electronics Transistor Output Optocouplers Hi-Speed Switch 1-Ch 3,285In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 1 Channel 5000 Vrms NPN Phototransistor 100 % 80 mA 1.3 V 40 V 30 mA 250 mV 20 us 20 us 6 V 150 mW - 55 C + 100 C PS2503L Reel, Cut Tape
onsemi Transistor Output Optocouplers Phototransistor 2,242In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-6 1 Channel 4170 Vrms NPN Phototransistor 20 % 80 mA 1.5 V 300 V 100 mA 400 mV 6 V 420 mW - 40 C + 100 C H11D1M Bulk
Renesas Electronics Transistor Output Optocouplers SGL Tr DC BSI Couplr 4,267In Stock
Min.: 1
Mult.: 1

Through Hole DIP-4 1 Channel 5000 Vrms NPN Phototransistor 80 % 80 mA 1.4 V 80 V 50 mA 300 mV 3 us 5 us 6 V 150 mW - 55 C + 100 C PS2561 Tray
onsemi 4N38TVM
onsemi Transistor Output Optocouplers 6PW HVCEO TR WL DIP VDE 1,175In Stock
Min.: 1
Mult.: 1

Through Hole DIP-6 1 Channel 4170 Vrms NPN Phototransistor 20 % 80 mA 1.5 V 80 V 100 mA 1 V 6 V 420 mW - 40 C + 100 C 4N38M Bulk
Renesas Electronics Transistor Output Optocouplers Hi-Iso AC Input 1-Ch 40,900In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT DIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 80 % 80 mA 1.4 V 80 V 50 mA 300 mV 3 us 5 us 150 mW - 55 C + 100 C PS2565L1-1 Reel, Cut Tape
Renesas Electronics Transistor Output Optocouplers Hi-Iso Photo 1-Ch 6,641In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT DIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 80 % 80 mA 1.4 V 80 V 50 mA 300 mV 3 us 5 us 6 V 150 mW - 55 C + 100 C PS2561L1-1 Reel, Cut Tape, MouseReel
Renesas Electronics Transistor Output Optocouplers Hi-Iso Darling 1-Ch 3,140In Stock
Min.: 1
Mult.: 1

SMD/SMT DIP-4 Gull Wing 1 Channel 5000 Vrms NPN Photodarlington 200 % 80 mA 1.4 V 40 V 200 mA 1 V 100 us 100 us 200 mW - 55 C + 100 C PS2506L Tube
Renesas Electronics Transistor Output Optocouplers Hi-Iso Darling 1-Ch 4,025In Stock
Min.: 1
Mult.: 1

SMD/SMT DIP-4 1 Channel 5000 Vrms NPN Photodarlington 200 % 80 mA 1.4 V 40 V 200 mA 1 V 100 us 100 us 6 V 150 mW - 55 C + 100 C PS2562L1-1 Tube
Renesas Electronics Transistor Output Optocouplers Optocoupler 4-pin DIP 12,874In Stock
2,000Expected 4/5/2026
Min.: 1
Mult.: 1
: 2,000

SMD/SMT DIP-4 Gull Wing 1 Channel 5000 Vrms NPN Photodarlington 200 % 80 mA 1.4 V 40 V 200 mA 1 V 100 us 100 us 200 mW - 55 C + 100 C PS2506L Reel, Cut Tape, MouseReel
Renesas Electronics Transistor Output Optocouplers Optocoupler 4-pin DIP 8,276In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT DIP-4 Gull Wing 1 Channel 5000 Vrms NPN Photodarlington 1500 % 80 mA 1.4 V 350 V 150 mA 1 V 100 us 100 us 6 V 150 mW - 55 C + 100 C PS2533L Reel, Cut Tape
Renesas Electronics Transistor Output Optocouplers Hi-Iso Photo 1-Ch 17,254In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-4 1 Channel 5000 Vrms NPN Phototransistor 80 % 80 mA 1.4 V 80 V 50 mA 300 mV 3 us 5 us 6 V 150 mW - 55 C + 100 C PS2501 Tray
Renesas Electronics Transistor Output Optocouplers Hi-Iso Photo 4-Ch 1,630In Stock
26,420On Order
Min.: 1
Mult.: 1

Through Hole PDIP-16 4 Channel 5000 Vrms NPN Phototransistor 80 % 80 mA 1.4 V 80 V 50 mA 300 mV 3 us 5 us 6 V 120 mW - 55 C + 100 C PS2501 Tray
Renesas Electronics Transistor Output Optocouplers Hi-Iso Darling 4-Ch 1,287In Stock
Min.: 1
Mult.: 1

Through Hole DIP-16 4 Channel 5000 Vrms NPN Photodarlington 200 % 80 mA 1.4 V 40 V 160 mA 1 V 100 us 100 us 6 V 240 mW - 55 C + 100 C PS2502 Tray
Renesas Electronics Transistor Output Optocouplers Hi-Speed Switch 1-Ch 1,479In Stock
Min.: 1
Mult.: 1

Through Hole DIP-4 1 Channel 5000 Vrms NPN Phototransistor 100 % 80 mA 1.3 V 40 V 30 mA 250 mV 20 us 20 us 6 V 150 mW - 55 C + 100 C PS2503 Tray
Renesas Electronics Transistor Output Optocouplers Hi-Speed Switch 1-Ch 607In Stock
Min.: 1
Mult.: 1

SMD/SMT DIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 100 % 80 mA 1.3 V 40 V 30 mA 250 mV 20 us 20 us 6 V 150 mW - 55 C + 100 C PS2503L Tray
Renesas Electronics Transistor Output Optocouplers Hi-Iso AC Input 4-Ch 2,526In Stock
3,980On Order
Min.: 1
Mult.: 1

Through Hole DIP-16 4 Channel 5000 Vrms NPN Phototransistor 80 % 80 mA 1.4 V 80 V 50 mA 300 mV 3 us 5 us 120 mW - 55 C + 100 C PS2505 Tray
Renesas Electronics Transistor Output Optocouplers Hi-Iso Photo 1-Ch 7,886In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT DIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 80 % 80 mA 1.4 V 80 V 50 mA 300 mV 3 us 5 us 6 V 150 mW - 55 C + 100 C PS2561L1-1 Reel, Cut Tape, MouseReel


Renesas Electronics Transistor Output Optocouplers Optocoupler 4-pin DIP 5,829In Stock
Min.: 1
Mult.: 1

SMD/SMT PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 80 % 80 mA 1.4 V 80 V 50 mA 300 mV 3 us 5 us 6 V 150 mW - 55 C + 100 C PS2501L Tray
Renesas Electronics Transistor Output Optocouplers Optocoupler 4-pin DIP 4,721In Stock
6,000Expected 4/5/2026
Min.: 1
Mult.: 1
: 2,000

SMD/SMT DIP-4 Gull Wing 1 Channel 5000 Vrms NPN Photodarlington 200 % 80 mA 1.4 V 40 V 200 mA 1 V 100 us 100 us 6 V 300 mW - 55 C + 100 C PS2502L Reel, Cut Tape, MouseReel
Renesas Electronics Transistor Output Optocouplers Optocoupler 4-pin DIP 3,214In Stock
Min.: 1
Mult.: 1

SMD/SMT DIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 80 % 80 mA 1.4 V 80 V 50 mA 300 mV 3 us 5 us 6 V 150 mW - 55 C + 100 C PS2561L1-1 Tray