HDC1080EVM

Texas Instruments
595-HDC1080EVM
HDC1080EVM

Mfr.:

Description:
Temperature Sensor Development Tools HDC1080EVM

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$81.75 $81.75

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Temperature Sensor Development Tools
RoHS: N
Evaluation Modules
Humidity, Temperature Sensor
HDC1080
3.3 V
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Temperature Sensor Development Tools
Series: HDC1080
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 376.488 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
9023008000
MXHTS:
8473300499
ECCN:
EAR99

HDC1080EVM Evaluation Module (EVM)

Texas Instruments HDC1080EVM Evaluation Module (EVM) is a plug and play system to test and evaluate the HDC1080 humidity and temperature sensor. The evaluation module utilizes a USB interface for control and data streaming and can be plugged into a PC USB port. Humidity and temperature measurements can be streaming within a matter of seconds after the evaluation module is attached to a PC and the GUI is started. The evaluation module hosts an MSP430F5528 microcontroller which acts as a bridge between the PC USB interface and the I2C interface to the HDC1080. The sensor section of the PCB may be separated from the main PCB to support prototyping in a system where the sensor is remotely located from the host controller.