MIKROE-3996

Mikroe
932-MIKROE-3996
MIKROE-3996

Mfr.:

Description:
Temperature Sensor Development Tools Heater Click

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$26.41 $26.41

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Temperature Sensor Development Tools
RoHS:  
Temperature Sensor
TMP235, MCP3221
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 57.15 mm x 25.4 mm
Interface Type: I2C, PWM
Product Type: Temperature Sensor Development Tools
Series: Heater
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 45.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9025190090
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Heater Click

Mikroe Heater Click is useful for testing PCB heater concepts in which staying in a specified temperature range is crucial. The Mikroe Heater Click can be set and controlled using a Texas Instruments TMP235 onboard temperature sensor. The Click is ideal for projects that require some heating, including preventing electronics from becoming too cold, controlling humidity, heating a substance, or preventing one material from sticking to another.