MIKROE-2966

Mikroe
932-MIKROE-2966
MIKROE-2966

Mfr.:

Description:
Optical Sensor Development Tools IR Sense 2 click

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$34.75 $34.75

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Optical Sensor Development Tools
RoHS:  
Add-On Boards
Infrared Temperature Sensor
AK9752
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Product Type: Optical Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 50.585 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

MIKROE-2966 IR Sense 2 Click

Mikroe MIKROE-2966 IR Sense 2 Click is a short-range infrared sensor click board. This Click Board™ is equipped with an ultra-small infrared sensor IC with an I2C interface. The MIKROE-2966 click board can sense environmental heat changes up to 1m even through the glass. This click board can detect the presence of humans and can be used in many human presence detection applications. Mikroe MIKROE-2966 click board consists of a programmable interrupt engine that simplifies the software development and saved MCU cycles. This click board comes with the factory-calibrated offset and is ready to be used out of the box. The MIKROE-2966 click board operates in three modes, namely standby mode, continuous mode, and single shot mode. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.