MIKROE-4196

Mikroe
932-MIKROE-4196
MIKROE-4196

Mfr.:

Description:
Multiple Function Sensor Development Tools Air quality 7 Click

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$101.04 $101.04

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiple Function Sensor Development Tools
Add-On Boards
Air Quality, Gas Sensor
MiCS-VN-89TE
3.3 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 42.9 mm x 25.4 mm
Interface Type: I2C
Product Type: Multiple Function Sensor Development Tools
Series: Air quality
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Air Quality 7 Click

Mikroe Air Quality 7 Click uses state-of-the-art MOS sensor technology with intelligent detection algorithms to monitor VOCs and CO2. The Mikroe Air Quality 7 Click board features an Amphenol MiCS-VZ-89TE integrated sensor module for indoor air quality monitoring. The Mikroe board features low power, wide VOC detection range, high sensitivity, and high resistance to shocks and vibrations. These performance features make the board ideal for VOC and CO2 monitoring in confined spaces, such as meeting rooms and vehicle cabins.