MIKROE-5300

Mikroe
932-MIKROE-5300
MIKROE-5300

Mfr.:

Description:
Multiple Function Sensor Development Tools Proximity 18 Click

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$25.52 $25.52

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Add-On Boards
Proximity Sensor
VCNL3036X01
3.3 V to 5 V
Brand: Mikroe
Dimensions: 28.6 mm x 25.4 mm
Interface Type: I2C
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

Proximity 18 Click

Mikroe Proximity 18 Click is a close-range proximity sensing solution on a compact add-on board. The Proximity 18 Click is based on the Vishay Semiconductors VCNL3036X01 high-resolution digital proximity sensor. The VCNL3036X01 integrates a mux and a driver for three external LEDs near the chip on the board, photodiodes, amplifiers, and analog-to-digital conversion circuits into a single CMOS chip.