MIKROE-5170

Mikroe
932-MIKROE-5170
MIKROE-5170

Mfr.:

Description:
Multiple Function Sensor Development Tools Heart Rate 11 Click

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$19.46 $19.46

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Add-On Boards
Light Sensor
OB1203
3.3 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 28.6 mm x 25.4 mm
Interface Type: I2C
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9018199090
USHTS:
9018199550
ECCN:
EAR99

Heart Rate 11 Click

Mikroe Heart Rate 11 Click is designed for heart rate monitoring applications. The Heart Rate 11 Click incorporates the Renesas OB1203 multi-channel light sensor (LS/CS), proximity sensor (PS), and photoplethysmography sensor (PPG). The OB1203 offers configurability as an ambient light sensor to measure ambient light similar to the human eye experience or as an RGB color sensor. Additionally, the OB1203 launches communication to and from the module through a standard I2C-compatible interface and has a fully integrated biosensor for reflective photoplethysmography.