MIKROE-4558

Mikroe
932-MIKROE-4558
MIKROE-4558

Mfr.:

Description:
Multiple Function Sensor Development Tools Environment 2 Click

In Stock: 6

Stock:
6 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$32.61 $32.61

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Add-On Boards
3.3 V to 5 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
For Use With: Sensors
Interface Type: I2C
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 40 C
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99

Environment 2 Click

Mikroe Environment 2 Click features an SHT humidity and SGP air-quality sensing solutions from Sensirion. The board features the SHT40 and SGP40 high-accuracy ultra-low-power relative humidity, and a temperature sensor combined with MOx based gas sensor. The SHT40 sensor offers linearized digital output, and provides constant temperature accuracy, up to 0.1°C. It shows the best performance when operated within the temperature and humidity range of 5-60°C and 20-80%RH. The SGP40 digital gas sensor features a temperature-controlled micro hot plate providing a humidity-compensated VOC-based indoor air quality signal.