MIKROE-4204

Mikroe
932-MIKROE-4204
MIKROE-4204

Mfr.:

Description:
Magnetic Sensor Development Tools Magneto 8 Click

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$25.52 $25.52

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Magnetic Sensor Development Tools
Add-On Boards
Magnetic Encoder
AS5601
3.3 V, 5 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 28.6 mm x 25.4 mm
For Use With: Angular Position Measurement, Encoder Replacement
Interface Type: GPIO, I2C, SPI
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Magnetic Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

Magneto 8 Click

Mikroe Magneto 8 Click contains an easy-to-program magnetic rotary position sensor with incremental quadrature (A/B) and 12-bit digital outputs. The board features the ams OSRAM AS5601 12-bit Programmable Contactless Encoder IC. The Mikroe Magneto 8 Click is based on a planar Hall sensor technology. The board supports the industry-standard I2C interface and measures the orthogonal component of the flux density (Bz) from an external magnet. It also provides a smart low-power mode, which automatically reduces power consumption. Magneto 8 Click is ideal for applications like angular position measurement solutions, encoder replacement, contactless magnetic position sensors, and more.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability.