TMCS1133CEVM

Texas Instruments
595-TMCS1133CEVM
TMCS1133CEVM

Mfr.:

Description:
Current Sensor Development Tools TMCS1133 evaluation module

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$86.88 $86.88

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sensor Development Tools
RoHS:  
Evaluation Modules
Hall-Effect
TMCS1133
3 V to 5.5 V
Brand: Texas Instruments
For Use With: Current Sense Monitor
Product Type: Current Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030820000
TARIC:
9030820000
ECCN:
EAR99

TMCS1133xEVM Evaluation Module (EVM)

Texas Instruments TMCS1133xEVM Evaluation Module (EVM) is intended to facilitate rapid, convenient use of the TMCS1133, an isolated hall-effect precision current sense monitor using an internal reference. This evaluation module allows the user to push the maximum operating current through the hall input side while measuring the isolated output through a reinforced isolation barrier. The fixture layout is not intended as a model for the target circuit. It is also not the fixture layout for electromagnetic (EMI) testing. The Texas Instruments TMCS1133xEVM consists of a single PCB, breakable into five individual pieces, allowing the user to test all sensitivity variations of a single quiescent point (A = 2.5V, B = 1.65V, or C = 0.33V).