STEVAL-MKI186V1

STMicroelectronics
511-STEVAL-MKI186V1
STEVAL-MKI186V1

Mfr.:

Description:
Acceleration Sensor Development Tools IIS3DHHC adapter board for a standard DIL 24 socket

In Stock: 38

Stock:
38 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$23.49 $23.49

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Acceleration Sensor Development Tools
RoHS:  
Adapter Boards
Accelerometer Sensor
IIS3DHHC
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
For Use With: DIL 24 Socket
Product Type: Acceleration Sensor Development Tools
Series: STEVAL-MKI186V1
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 3.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9031808085
ECCN:
EAR99

STEVAL-MKI186V1 IIS3DHHC Adapter Board

STMicroelectronics STEVAL-MKI186V1 IIS3DHHC Adapter Board is used to evaluate the MEMS devices in the IIS3DHHC. The STEVAL-MKI186V1 offers fast system prototyping and device evaluation directly in the application. The board plugs into a standard DIL 24 socket. The adapter provides the complete IIS3DHHC pin-out and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. STMicroelectronics STEVAL-MKI186V1 IIS3DHHC Adapter Board is supported by the STEVAL-MKI109V3 motherboard, which includes a high-performance 32-bit microcontroller functioning as a bridge between the sensor and a PC. Use the downloadable graphical user interface (Unico GUI) or dedicated software routines for customized applications.